ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(1)
No. of Pins
=104Pins
1
(25)
(1)
(106)
(6)
(49)
(568)
(1)
(16)
Data Bus Width
(4)
IC Case / Package
(4)
MCU Case Style
(4)
ADC Resolution
(4)
Supply Voltage Max
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
IC Mounting
(4)
Product Range
(3)
(1)
Emballage
(1)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+18,170 $ 50+15,160 $ 100+13,510 $ 250+13,150 $ 500+12,730 $ Plus de tarifs | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+18,590 $ 50+14,340 $ 100+12,320 $ 250+11,800 $ 500+10,980 $ Plus de tarifs | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+18,440 $ 50+16,130 $ 100+13,370 $ 250+11,980 $ 500+11,060 $ Plus de tarifs | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each | 1+12,260 $ 10+11,050 $ 25+10,050 $ 50+9,370 $ 100+8,740 $ Plus de tarifs | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 104Pins | WLCSP | WLCSP | 83I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 80KB | - | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | ||||||