0
0 articles0,00 $

ARM Microcontrollers :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
58Y5496

RoHS

Each
1+14,460 $
10+11,900 $
25+11,190 $
50+10,710 $
100+10,210 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
29AK8255

RoHS

STMICROELECTRONICS
Each
1+16,920 $
10+13,290 $
25+12,380 $
50+11,870 $
100+11,370 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
69AJ1069

RoHS

STMICROELECTRONICS
Each
1+15,960 $
10+12,500 $
25+11,640 $
50+11,170 $
100+10,680 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
160MHz
160MHz
2MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U5
-
56AC6746

RoHS

Each
1+10,640 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
56AC6798

RoHS

Each
1+16,910 $
10+13,250 $
25+12,330 $
50+11,830 $
100+11,330 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
13AC4004

RoHS

Each
1+15,860 $
10+12,430 $
25+11,550 $
50+11,080 $
100+10,610 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
29AK8281

RoHS

STMICROELECTRONICS
Each
1+20,120 $
10+15,270 $
25+13,950 $
50+13,430 $
100+12,900 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
110MHz
-
512KB
132Pins
UFBGA
-
105I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
-
29AK8280

RoHS

STMICROELECTRONICS
Each
1+19,160 $
10+14,540 $
25+13,630 $
50+12,960 $
100+12,290 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
110MHz
-
512KB
132Pins
UFBGA
-
110I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
-
79AK2848

RoHS

STMICROELECTRONICS
Each
1+22,470 $
10+17,800 $
25+16,630 $
50+16,000 $
100+15,350 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
79AK2847

RoHS

STMICROELECTRONICS
Each
1+20,460 $
10+19,130 $
28+18,590 $
56+16,770 $
112+15,790 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
79AK2868

RoHS

STMICROELECTRONICS
Each
1+20,060 $
10+18,770 $
25+18,230 $
50+16,450 $
100+15,490 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
59AM2825

RoHS

Each
1+8,500 $
10+7,550 $
25+6,990 $
50+6,590 $
PIC32 Family PIC32CX-BZ6 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
128MHz
-
2MB
132Pins
DQFN
-
54I/O's
CAN-FD, QEI, QSPI, USB
-
512KB
19Channels
12Bit
1.9V
3.6V
-40°C
85°C
PIC32
Surface Mount
PIC32CX-BZ6
AEC-Q100
79AK2867

RoHS

STMICROELECTRONICS
Each
1+20,060 $
10+18,770 $
25+18,230 $
50+16,450 $
100+15,490 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
110I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
56AC6794

RoHS

Each
1+17,340 $
10+13,430 $
25+12,500 $
50+11,990 $
100+11,460 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
-
28AC3389

RoHS

Each
416+8,290 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
-
-
1.71V
3.6V
-
-
STM32
-
STM32L4
-
99W9982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+17,050 $
10+15,680 $
25+14,470 $
50+13,320 $
100+12,140 $
Plus de tarifs
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
99W9946

RoHS

Each
1+10,750 $
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
99W9980

RoHS

Each
1+15,240 $
10+13,740 $
25+12,490 $
50+11,620 $
100+10,860 $
Plus de tarifs
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
256KB
132Pins
BGA
-
109I/O's
I2C, I2S, PMBus, SMBus, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
99W9981

RoHS

Each
1+11,240 $
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
384KB
132Pins
BGA
-
108I/O's
I2C, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
52AC7590

RoHS

Each
1+8,320 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32L4
-
52AC7558

RoHS

Each
1+20,150 $
10+15,610 $
25+14,780 $
50+14,030 $
100+13,290 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
52AC7575

RoHS

Each
1+20,260 $
10+16,000 $
25+14,930 $
50+14,350 $
100+13,770 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
56AC6790

RoHS

Each
1+11,330 $
10+8,890 $
25+8,140 $
50+7,830 $
100+7,540 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
132Pins
UFBGA
UFBGA
109I/O's
CAN, I2C, SAI, SPI, UART, USART
CAN, I2C, SAI, SPI, UART, USART
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
17AC5581

RoHS

Each
1+9,410 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
132Pins
UFBGA
UFBGA
110I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
320KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
61AK2531

RoHS

Each
1+15,290 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, SPI, UART, USART
-
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
-
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON