ARM Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(4)
No. of Pins
=145Pins
1
(25)
(1)
(106)
(6)
(49)
(568)
(1)
(16)
Operating Temperature Min
(12)
Operating Temperature Max
(12)
IC Mounting
(12)
Device Core
(8)
(2)
(2)
Operating Frequency Max
(1)
(2)
(1)
(8)
IC Case / Package
(3)
(8)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
(8)
RAM Memory Size
(1)
(3)
(8)
ADC Resolution
(3)
(1)
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+22,340 $ 10+19,450 $ 25+18,440 $ 50+17,750 $ 100+17,050 $ Plus de tarifs | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | Ethernet, I2C, I2S, SPI, USART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1+19,210 $ 10+15,020 $ 25+13,800 $ 50+13,450 $ 100+13,090 $ Plus de tarifs | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | ||||||
Each | 1+26,120 $ 10+20,780 $ 25+18,910 $ 50+18,420 $ 100+17,930 $ Plus de tarifs | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+13,290 $ 4000+13,020 $ 6000+12,750 $ 10000+12,490 $ 20000+12,220 $ Plus de tarifs | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+12,320 $ 3480+12,070 $ 5220+11,830 $ 8700+11,580 $ 17400+11,340 $ Plus de tarifs | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1+19,960 $ 10+15,750 $ 25+14,700 $ 50+14,130 $ 100+13,540 $ Plus de tarifs | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 2MB | 145Pins | LGA | - | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+14,480 $ 4000+14,180 $ 6000+13,900 $ 10000+13,610 $ 20000+13,310 $ Plus de tarifs | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1+31,570 $ 5+28,640 $ 10+25,700 $ 25+24,120 $ 50+23,130 $ Plus de tarifs | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 240MHz | - | 3MB | 145Pins | LGA | - | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+12,100 $ 4000+11,860 $ 6000+11,610 $ 10000+11,370 $ 20000+11,130 $ Plus de tarifs | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+12,430 $ 3480+12,180 $ 5220+11,930 $ 8700+11,690 $ 17400+11,440 $ Plus de tarifs | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3799 RoHS | Each | 1740+13,780 $ 3480+13,500 $ 5220+13,230 $ 8700+12,950 $ 17400+12,670 $ Plus de tarifs | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
73AM6697 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 2000+20,620 $ 4000+18,970 $ 6000+17,530 $ 10000+16,110 $ 20000+14,700 $ Plus de tarifs | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 260MHz | - | - | 145Pins | TFBGA | - | 64I/O's | I2C, I2S, SPI, UART | - | 1.2MB | - | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||