0
0 articles0,00 $

ARM Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AH2771

RoHS

STMICROELECTRONICS
Each
1+25,640 $
10+20,400 $
25+19,070 $
50+18,170 $
100+17,250 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
280MHz
280MHz
2MB
225Pins
TFBGA
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4724

RoHS

STMICROELECTRONICS
Each
1+14,600 $
10+11,390 $
25+10,580 $
50+10,210 $
100+9,850 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9922

RoHS

STMICROELECTRONICS
Each
1+23,370 $
10+21,840 $
25+21,230 $
50+19,150 $
100+18,050 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
280MHz
-
2MB
225Pins
TFBGA
-
168I/O's
FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
-
1.4MB
24Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4733

RoHS

STMICROELECTRONICS
Each
1+16,930 $
10+13,260 $
25+12,350 $
50+11,720 $
100+11,080 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4732

RoHS

STMICROELECTRONICS
Each
1+16,640 $
10+13,030 $
25+12,120 $
50+11,720 $
100+11,300 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
15AN6915

RoHS

STMICROELECTRONICS
Each
1+19,720 $
10+18,450 $
25+17,910 $
50+16,170 $
100+15,230 $
Plus de tarifs
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
225Pins
TFBGA
-
176I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F5
97AK4725

RoHS

STMICROELECTRONICS
Each
1+14,520 $
10+11,350 $
25+10,540 $
50+10,000 $
100+9,440 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4738

RoHS

STMICROELECTRONICS
Each
1+17,560 $
10+13,740 $
25+12,780 $
50+12,120 $
100+11,460 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4746

RoHS

STMICROELECTRONICS
Each
1+19,780 $
10+15,530 $
25+14,470 $
50+13,740 $
100+13,000 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON