ARM Microcontrollers :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(28)
No. of Pins
=256Pins
1
(25)
(1)
(106)
(6)
(49)
(568)
(1)
(16)
Data Bus Width
(29)
Operating Temperature Min
(29)
IC Mounting
(29)
Supply Voltage Max
(1)
(2)
(26)
No. of Bits
(22)
No. of I/O's
(1)
(6)
(22)
MCU Family
(1)
(3)
(22)
ADC Resolution
(21)
(1)
(6)
IC Case / Package
(3)
(19)
(1)
(6)
Emballage
(27)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,100 $ 5+25,400 $ 10+23,690 $ 25+22,830 $ 50+22,510 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | ||||||
Each | 1+33,180 $ 5+29,860 $ 10+26,530 $ 25+25,410 $ 50+24,290 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+25,760 $ 10+20,480 $ 25+19,590 $ 50+18,700 $ 100+17,810 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | 282KB | - | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | LPC | Surface Mount | LPC4300 | ||||||
32AK0383 RoHS | Each | 1+33,280 $ 5+29,970 $ 10+26,670 $ 25+25,550 $ 50+24,440 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 1MB | 256Pins | LBGA | - | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | - | 136KB | - | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 450+26,450 $ 900+25,910 $ 1350+25,380 $ 2250+24,860 $ 4500+24,330 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | ||||||
Each | 450+25,190 $ 900+24,680 $ 1350+24,180 $ 2250+23,670 $ 4500+23,170 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | ||||||
Each | 90+21,700 $ 180+21,270 $ 270+20,830 $ 450+20,400 $ 900+19,960 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+51,320 $ 5+47,360 $ 10+43,390 $ 25+42,040 $ 50+40,700 $ Plus de tarifs | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | ||||||
Each | 90+18,520 $ 180+18,420 $ 270+18,330 $ 450+18,230 $ 900+18,130 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
Each | 90+15,740 $ 180+15,610 $ 270+15,480 $ 450+15,340 $ 900+15,220 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 90+19,660 $ 180+18,380 $ 270+17,850 $ 450+16,110 $ 900+15,180 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
Each | 90+24,360 $ 180+23,630 $ 270+22,900 $ 450+22,180 $ 900+21,450 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | - | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 90+17,770 $ 180+17,390 $ 270+17,000 $ 450+16,770 $ 900+16,550 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 200KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
Each (Supplied on Full Reel) Bobine complète | 90+15,340 $ 270+14,560 $ 450+14,130 $ | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each (Supplied on Full Reel) Bobine complète | 90+14,670 $ 270+14,340 $ 450+14,060 $ | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 256Pins | BGA | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 126+47,950 $ 252+47,000 $ 378+46,030 $ 630+45,080 $ 1260+44,110 $ Plus de tarifs | AT91 Family AT91RM9200 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 128KB | 256Pins | LFBGA | LFBGA | 122I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 48KB | - | - | - | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91RM9200 | ||||||
Each | 90+22,600 $ 180+22,150 $ 270+21,690 $ 450+21,240 $ 900+20,790 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | - | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1800 | ||||||
Each | 1+34,470 $ 10+26,180 $ 25+21,830 $ 50+20,300 $ 100+18,770 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
Each | 1+25,940 $ 5+24,610 $ 10+23,270 $ 25+21,900 $ 50+20,430 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 256Pins | LBGA | - | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+31,430 $ 10+23,880 $ 25+20,060 $ 50+18,630 $ 100+17,210 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 256Pins | LBGA | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 136KB | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||
24W6560 RoHS | Each | 1+42,520 $ 10+40,240 $ 25+39,440 $ 50+36,510 $ 100+35,030 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 256Pins | MAPBGA | - | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+26,770 $ 10+25,030 $ 25+24,300 $ 50+21,940 $ 100+20,660 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 256Pins | LBGA | - | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | ||||||
68X3110 RoHS | Each | 1+44,000 $ 10+41,630 $ 25+40,790 $ 50+37,760 $ 100+36,240 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | - | 512KB | 256Pins | MAPBGA | - | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 128KB | - | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+30,790 $ 10+28,710 $ 25+27,970 $ 50+25,290 $ 100+23,950 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 512KB | 256Pins | LBGA | LBGA | 164I/O's | I2C, QSPI, UART, USB | I2C, QSPI, UART, USB | 136KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 90+15,570 $ 180+15,290 $ 270+14,990 $ 450+14,800 $ 900+14,590 $ Plus de tarifs | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 256Pins | LBGA | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 200KB | - | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | ||||||