0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
29AK8190

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+5,380 $
50+3,470 $
100+3,300 $
250+3,160 $
500+3,020 $
Plus de tarifs
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
128KB
25Pins
WLCSP
-
23I/O's
I2C, I2S, SPI, UART, USART
-
32KB
12Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
54AH7022

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+2,460 $
50+1,650 $
100+1,470 $
250+1,380 $
500+1,330 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
25Pins
WLCSP
WLCSP
20I/O's
I2C, SPI, LPUART, USART
I2C, SPI, LPUART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
54AH6913

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+3,670 $
50+2,490 $
100+2,320 $
250+2,200 $
500+2,130 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
25Pins
WLCSP
WLCSP
20I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
68AC4716

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,280 $
50+3,250 $
100+2,930 $
250+2,450 $
500+2,250 $
Plus de tarifs
PSOC 4 Family CY8C40xx Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
24MHz
24MHz
16KB
25Pins
WLCSP
WLCSP
21I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
16Channels
10Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4000S
11AN9881

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
5000+2,600 $
15000+2,490 $
25000+2,340 $
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
128KB
25Pins
WLCSP
-
23I/O's
I2C, I2S, SPI, UART, USART
-
32KB
12Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
11AN9897

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+4,440 $
50+2,910 $
100+2,770 $
250+2,660 $
500+2,550 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
128KB
25Pins
WLCSP
-
19I/O's
FDCAN, I2C, I2S, I3C, LPUART, SPI, USART, USB
-
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON