ARM Microcontrollers :
47 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(43)
(4)
No. of Pins
=289Pins
1
(6)
(1)
(1)
(6)
(49)
(530)
(1)
(11)
Product Range
(1)
(1)
(1)
(1)
(31)
(1)
(1)
(1)
MPU Core Size
(1)
Device Core
(2)
(1)
(2)
(34)
(2)
(3)
Data Bus Width
(5)
No. of Bits
(3)
Operating Frequency Max
(21)
(13)
(7)
(6)
CPU Speed
(2)
(1)
Program Memory Size
(2)
(4)
(2)
(25)
MPU Case Style
(1)
Emballage
(27)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+31,600 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 4MB | - | 289Pins | MAPBGA | - | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | - | 800KB | 120Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+28,110 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+34,820 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 6MB | - | 289Pins | MAPBGA | - | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | - | 800KB | 120Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+32,140 $ 5+30,500 $ 10+28,820 $ 25+27,140 $ 50+25,300 $ Plus de tarifs | RA Family RA8 Series RA8P1 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | 289Pins | LFBGA | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | - | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
Each | 1+30,640 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 4MB | - | 289Pins | MAPBGA | - | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | - | 800KB | 120Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+24,750 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+49,990 $ 5+48,040 $ 10+46,070 $ 25+44,050 $ 50+41,900 $ Plus de tarifs | S32K3 Family S32K388 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 8MB | - | 289Pins | MAPBGA | - | 235I/O's | - | - | 1.152MB | 24Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K388 | AEC-Q100 | ||||||
Each | 1+28,110 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
03AJ2240 RoHS | Each | 1+27,430 $ 10+26,550 $ 25+25,970 $ 50+25,040 $ 100+24,700 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | - | |||||
Each | 1+37,370 $ 5+34,710 $ 10+32,060 $ 25+30,670 $ 50+29,640 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | - | ||||||
03AJ2239 RoHS | Each | 1+36,570 $ 5+33,660 $ 10+30,740 $ 25+29,280 $ 50+28,290 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | - | |||||
63AK1782 RoHS | Each | 1+32,350 $ 5+29,400 $ 10+26,430 $ 25+24,950 $ 50+24,290 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 1GHz | - | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | - | 1.15V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT117H Series | - | |||||
Each | 1+31,390 $ 10+25,370 $ 25+24,320 $ 50+22,900 $ 100+21,470 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M7 | 32bit | - | 32 bit | 800MHz | - | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 900mV | - | 1.15V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1170 | - | ||||||
Each | 1+32,160 $ 5+30,510 $ 10+28,850 $ 25+27,140 $ 50+25,320 $ Plus de tarifs | RA Family, RA8 Series, RA8T2 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | 289Pins | LFBGA | - | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | - | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
03AM8288 RoHS | Each | 1+56,800 $ 5+51,450 $ 10+46,080 $ 25+43,410 $ 50+41,630 $ Plus de tarifs | S32K3 Family S32K376 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | 320MHz | - | 6MB | - | 289Pins | MAPBGA | - | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | - | 800KB | 69Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K376 | AEC-Q100 | |||||
03AM8291 RoHS | Each | 1+59,970 $ 5+54,980 $ 10+50,000 $ 25+47,510 $ 50+45,940 $ Plus de tarifs | S32K3 Family S32K396 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 6MB | - | 289Pins | MAPBGA | - | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | - | 800KB | 69Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K396 | AEC-Q100 | |||||
Each | 1+32,130 $ 5+30,480 $ 10+28,820 $ 25+27,120 $ 50+25,290 $ Plus de tarifs | RA Family RA8 Series RA8D2 Group Microcontrollers | - | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
Each | 1+29,550 $ 5+28,040 $ 10+26,510 $ 25+24,950 $ 50+23,260 $ Plus de tarifs | RA Family RA8 Series RA8M2 Group Microcontrollers | - | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
Each | 760+33,220 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 760+26,940 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 760+30,800 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+24,630 $ | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | 32 bit | 800MHz | - | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1170 | - | ||||||
Each | 760+28,380 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 240MHz | - | 8MB | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | - | 1.152MB | 72Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+41,920 $ | S32 Family S32K3xx Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 6MB | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI | - | 800KB | 120Channels | 12Bit | 2.97V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+20,210 $ | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | Arm Cortex-M7F | - | - | 32 bit | 800MHz | - | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1170 | - | ||||||