0
0 articles0,00 $

ARM Microcontrollers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
49X9701

RoHS

Each
1+5,880 $
10+4,510 $
25+4,170 $
50+3,770 $
100+3,370 $
Plus de tarifs
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
40MHz
40MHz
64KB
44Pins
LQFP
LQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
85W2956

RoHS

Each
1+7,360 $
10+5,610 $
25+5,170 $
50+4,950 $
100+4,760 $
Plus de tarifs
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
44Pins
LQFP
LQFP
36I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
-
49AC4039

RoHS

Each
1+7,830 $
10+5,980 $
25+5,520 $
50+5,200 $
100+4,880 $
Plus de tarifs
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
44Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
12AM8692

RoHS

Each
1+5,720 $
10+4,940 $
25+4,330 $
50+4,050 $
100+3,520 $
Plus de tarifs
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
32KB
44Pins
LQFP
-
38I/O's
CAN, I2C, SPI, TSI, UART
-
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
MIL-STD-883
79AK9020

RoHS

Each
1+6,370 $
10+4,830 $
25+4,440 $
50+4,270 $
100+4,090 $
Plus de tarifs
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
44Pins
TQFP
-
36I/O's
I2C, IrDA, SPI, SSP, UART
-
8KB
-
10Bit, 12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
-
12AM8676

RoHS

Each
1+4,670 $
10+4,040 $
25+3,530 $
50+3,310 $
100+2,880 $
Plus de tarifs
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
32KB
44Pins
LQFP
-
38I/O's
I2C, SPI, UART
-
4KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
MIL-STD-883
69W2650

RoHS

Each
800+3,590 $
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
20MHz
20MHz
64KB
44Pins
LQFP
LQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
44X7023

RoHS

Each
800+5,430 $
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
44Pins
LQFP
LQFP
38I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
07AH4144

RoHS

Each
1+5,740 $
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
-
96W1228

RoHS

Each
2450+5,480 $
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
-
61AC0546

RoHS

Each
1+7,840 $
10+5,990 $
25+5,540 $
50+5,270 $
100+5,020 $
Plus de tarifs
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
64KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON