0
0 articles0,00 $

ARM Microcontrollers :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
68AK4673

RoHS

Each
1+21,530 $
10+16,870 $
25+15,710 $
50+15,060 $
100+14,420 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
36I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4675

RoHS

Each
1+21,950 $
10+17,190 $
25+16,020 $
50+15,370 $
100+14,710 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
36I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4672

RoHS

Each
1+18,490 $
10+14,490 $
25+13,480 $
50+12,940 $
100+12,390 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4671

RoHS

Date/Lot Code

Each
1+16,720 $
10+13,080 $
25+12,170 $
50+11,680 $
100+11,190 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.152MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
256KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4668

RoHS

Each
1+17,890 $
10+14,030 $
25+13,020 $
50+12,500 $
100+11,970 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4669

RoHS

Each
1+15,780 $
10+13,240 $
25+12,630 $
50+12,490 $
100+12,350 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4667

RoHS

Each
1+18,470 $
10+14,480 $
25+13,450 $
50+12,910 $
100+12,360 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.152MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
256KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4670

RoHS

Each
1+13,790 $
10+10,710 $
25+9,950 $
50+9,530 $
100+9,110 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.152MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
256KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4674

RoHS

Each
1+25,660 $
10+21,990 $
25+20,750 $
50+19,910 $
100+19,070 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.92MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
512KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
68AK4666

RoHS

Each
1+14,070 $
10+11,400 $
25+10,640 $
50+10,190 $
100+9,730 $
Plus de tarifs
EFR32 Family EFR32FG Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
97.5MHz
-
1.152MB
56Pins
QFN-EP
-
37I/O's
I2C, SPI, USART, USB
-
256KB
-
-
12Bit, 16Bit
1.71V
3.8V
-40°C
125°C
EFR32
Surface Mount
EFR32FG
-
78AK8718

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,760 $
50+6,220 $
100+5,670 $
250+5,400 $
500+5,260 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
56Pins
WLCSP
-
39I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
-
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
46AM2950

RoHS

Date/Lot Code

Each
1+14,660 $
10+13,200 $
25+12,010 $
50+11,190 $
100+10,440 $
Plus de tarifs
PSoC 4100 Family HVMS Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
64KB
56Pins
WFQFN
-
41I/O's
I2C, LIN, SPI, UART
-
8KB
-
16Channels
12Bit
3.6V
28V
-40°C
125°C
PSoC 4100
Surface Mount
HVMS
AEC-Q100
44AM7877

RoHS

Each
1+14,270 $
10+13,340 $
25+12,960 $
50+11,700 $
100+11,020 $
Plus de tarifs
PSoC 4100 Family HVMS Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
56Pins
WFQFN
-
41I/O's
I2C, LIN, SPI, UART
-
16KB
-
24Channels
12Bit
3.6V
28V
-40°C
125°C
PSoC 4100
Surface Mount
HVMS
AEC-Q100
78AC4366

RoHS

Each
1+11,580 $
10+8,960 $
25+8,440 $
50+7,910 $
100+7,590 $
Plus de tarifs
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
48MHz
-
256KB
56Pins
QFN
QFN
36I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
Bluetooth
16Channels
12Bit
1.9V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
-
40AH1115

RoHS

Date/Lot Code

Each
1+8,230 $
10+6,270 $
25+5,700 $
50+5,470 $
100+5,240 $
Plus de tarifs
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
24MHz
24MHz
256KB
56Pins
QFN-EP
QFN-EP
36I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
-
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C41xx
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON