0
0 articles0,00 $

ARM Microcontrollers :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2565

RoHS

STMICROELECTRONICS
Each
1+11,870 $
10+9,210 $
25+8,550 $
50+8,190 $
100+7,810 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
1MB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2563

RoHS

Each
1+7,420 $
10+5,950 $
25+5,670 $
50+5,420 $
100+5,170 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
256KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
28AK7930

RoHS

Each
1+7,270 $
10+6,240 $
25+5,910 $
50+5,670 $
100+5,660 $
Plus de tarifs
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
150MHz
150MHz
256KB
68Pins
QFN
QFN
52I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C61xx
78AC4371

RoHS

Each
1+39,840 $
5+35,990 $
10+32,140 $
25+30,210 $
50+29,160 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
105°C
PSoC 5
Surface Mount
CY8C58xx
63W3712

RoHS

Each
1+39,550 $
5+37,600 $
10+35,440 $
25+33,060 $
50+30,900 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
02AH2564

RoHS

Each
1+10,210 $
10+7,880 $
25+7,290 $
50+6,970 $
100+6,650 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
32bit
64MHz
64MHz
512KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
99Y9331

RoHS

Each
1+38,080 $
5+34,370 $
10+30,660 $
25+28,810 $
50+27,800 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
80MHz
80MHz
256KB
68Pins
QFN
QFN
38I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5LP
Surface Mount
CY8C58LPxxx
79AK4525

RoHS

Date/Lot Code

Each
1+7,110 $
10+5,840 $
25+5,420 $
50+5,170 $
100+4,910 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4526

RoHS

Each
1+6,970 $
10+5,800 $
25+5,450 $
50+5,100 $
100+4,840 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
512KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
128KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4527

RoHS

Each
1+7,520 $
10+6,100 $
25+5,680 $
50+5,520 $
100+5,330 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4524

RoHS

Date/Lot Code

Each
1+6,160 $
10+5,120 $
25+4,820 $
50+4,510 $
100+4,280 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
-
80MHz
-
512KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
128KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
71AK7568

RoHS

Each
1+17,050 $
10+13,480 $
25+12,840 $
50+12,540 $
100+12,240 $
Plus de tarifs
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
150MHz
-
2MB
68Pins
VQFN
-
53I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
26AM8871

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+7,970 $
50+5,640 $
100+5,120 $
250+4,870 $
500+4,770 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
11AN9915

RoHS

Each
1+11,020 $
10+8,570 $
25+8,080 $
50+7,590 $
100+7,280 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
1MB
68Pins
VFQFPN-EP
-
53I/O's
FDCAN, Ethernet, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
26AM8882

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,340 $
50+5,890 $
100+5,360 $
250+5,120 $
500+4,930 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
25AM6987

RoHS

STMICROELECTRONICS
Each
1+13,300 $
10+11,860 $
25+11,350 $
50+11,000 $
100+10,650 $
Plus de tarifs
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
100MHz
-
2MB
68Pins
VFQFPN-EP
-
46I/O's
I2C, LPUART, SAI, SPI, USART, USB
-
512KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
11AN9923

RoHS

Each
1+20,130 $
10+15,950 $
25+15,110 $
50+14,270 $
100+13,750 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
-
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
63W3711

RoHS

Each
1+38,180 $
5+34,450 $
10+30,720 $
25+29,230 $
50+27,730 $
Plus de tarifs
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
67MHz
67MHz
256KB
68Pins
QFN
QFN
48I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
-
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C58xx
27AC2886

RoHS

CYPRESS - INFINEON TECHNOLOGIES
Each
1+6,730 $
10+6,670 $
25+6,630 $
50+6,580 $
100+6,520 $
Plus de tarifs
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
-
48MHz
-
128KB
68Pins
QFN
-
55I/O's
I2C, SPI, UART
-
16KB
-
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
78AC4365

RoHS

Each
1+16,000 $
10+12,520 $
25+11,820 $
50+11,120 $
100+10,680 $
Plus de tarifs
PSoC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
-
48MHz
-
128KB
68Pins
QFN
QFN
57I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
40AH1161

RoHS

Each
1+21,450 $
10+17,790 $
25+16,620 $
50+15,900 $
100+15,190 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
256KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
128KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1160

RoHS

Each
1+27,780 $
10+22,440 $
25+20,690 $
50+19,640 $
100+18,580 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
512KB
68Pins
TQFN-EP
TQFN-EP
40I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
160KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
73AK2705

RoHS

Each (Supplied on Full Reel)
Bobine complète
2500+41,640 $
7500+40,810 $
12500+39,970 $
DARWIN Family MAX326xx Series Microcontrollers
ARM-Cortex-M4F
-
-
32 bit
-
120MHz
-
3MB
68Pins
TQFN-EP
-
38I/O's
CAN, I2C, I2S, SPI, UART, USB
-
1MB
-
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
MAX32690
62AK5276

RoHS

Each
1+18,370 $
10+14,410 $
25+13,620 $
50+12,820 $
100+12,320 $
Plus de tarifs
PSoC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
-
48MHz
-
128KB
68Pins
QFN-EP
-
57I/O's
I2C, SPI, UART
-
16KB
-
1Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
83AK8321

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+14,880 $
10+12,150 $
25+11,310 $
50+10,950 $
100+10,580 $
Plus de tarifs
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
250MHz
-
2MB
68Pins
VFQFPN-EP
-
53I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON