ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
No. of Pins
=86Pins
1
(25)
(1)
(106)
(6)
(49)
(568)
(1)
(16)
Data Bus Width
(3)
Operating Temperature Min
(3)
Operating Temperature Max
(3)
IC Mounting
(3)
Product Range
(1)
(2)
Device Core
(2)
(1)
Operating Frequency Max
(1)
(2)
CPU Speed
(1)
(2)
IC Case / Package
(1)
(2)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+11,940 $ 50+8,850 $ 100+8,290 $ 250+7,870 $ 500+7,710 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,710 $ 50+14,590 $ 100+13,480 $ 250+12,820 $ 500+12,360 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | Wireless Microcontroller | 7Channels | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,830 $ 50+8,890 $ 100+8,270 $ 250+8,020 $ 500+7,700 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | ||||||