ARM Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Operating Frequency Max
=15MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(71)
(8)
Product Range
(10)
Device Core
(10)
ADC Channels
(10)
ADC Resolution
(10)
Supply Voltage Max
(10)
Operating Temperature Min
(10)
Operating Temperature Max
(10)
MCU Family
(10)
IC Mounting
(10)
Emballage
(6)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,660 $ 10+1,960 $ 100+1,620 $ 500+1,540 $ 1000+1,440 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each | 1+2,720 $ 10+2,000 $ 100+1,620 $ 500+1,470 $ 1000+1,430 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 33Pins | HVQFN | HVQFN | 17I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,090 $ 50+1,960 $ 100+1,850 $ 250+1,760 $ 500+1,680 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 32KB | 24Pins | TSSOP | TSSOP | 21I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each | 1+3,120 $ 10+2,320 $ 100+1,890 $ 500+1,720 $ 1000+1,670 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 32KB | 33Pins | HVQFN | HVQFN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each | 1+4,130 $ 10+2,830 $ 100+1,790 $ 500+1,680 $ 1000+1,480 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 16Pins | TSSOP | TSSOP | 13I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,900 $ 50+1,970 $ 100+1,890 $ 250+1,820 $ 500+1,750 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 16Pins | TSSOP | TSSOP | 13I/O's | I2C, SPI, USART | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each | 1+3,000 $ 10+2,210 $ 100+1,810 $ 500+1,640 $ 1000+1,610 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 32KB | 24Pins | TSSOP | TSSOP | 21I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
79AK4741 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,050 $ 50+1,930 $ 100+1,830 $ 250+1,750 $ 500+1,670 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | |||||
79AK4740 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,630 $ 50+1,650 $ 100+1,570 $ 250+1,500 $ 500+1,410 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | |||||
Each | 1+3,010 $ 10+2,230 $ 100+1,850 $ 500+1,750 $ 1000+1,540 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 32KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||