ARM Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Operating Frequency Max
=20MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(71)
(8)
Data Bus Width
(12)
Operating Temperature Min
(12)
IC Mounting
(12)
Supply Voltage Max
(1)
(11)
No. of Pins
(2)
(2)
(8)
Product Range
(6)
(2)
(1)
(3)
Device Core
(6)
(6)
No. of Bits
(6)
No. of I/O's
(6)
(2)
(2)
(2)
Emballage
(11)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,030 $ 10+5,350 $ 25+4,930 $ 50+4,700 $ 100+4,470 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 64Pins | QFP | QFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | ||||||
Each | 1+8,400 $ 10+6,730 $ 25+6,330 $ 50+6,130 $ 100+5,950 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | ||||||
Each | 1+17,190 $ 10+13,450 $ 25+12,530 $ 50+12,030 $ 100+11,510 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | ||||||
Each | 1+16,390 $ 10+14,270 $ 25+13,220 $ 50+12,330 $ 100+11,450 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | ||||||
Each | 800+3,540 $ 1600+3,470 $ 2400+3,400 $ 4000+3,330 $ 8000+3,260 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | ||||||
Each | 1250+3,500 $ 2500+3,400 $ 3750+3,330 $ 6250+3,260 $ 12500+3,190 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | ||||||
Each | 1+18,870 $ 10+16,510 $ 25+13,680 $ 50+12,260 $ 100+11,750 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | ||||||
99W8890 RoHS | Each | 1+8,360 $ 10+7,290 $ 100+6,120 $ 500+5,760 $ 1000+5,300 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+16,300 $ 50+11,890 $ 100+10,920 $ 250+10,840 $ 500+10,630 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | Gaming, Home Banking, High Integration Devices, NFC, Physical Access Control, USB NFC Reader | - | - | 1.65V | 3.6V | -40°C | 85°C | PN7462 | Surface Mount | - | ||||||
Each | 1+6,680 $ 10+5,320 $ 25+4,970 $ 50+4,790 $ 100+4,610 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | ||||||
Each | 1+19,150 $ 10+14,990 $ 25+13,970 $ 50+13,400 $ 100+12,820 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontroller4 | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7462 | ||||||
Each | 1+17,980 $ 10+14,070 $ 25+13,100 $ 50+12,570 $ 100+12,030 $ Plus de tarifs | PN7462 Family PN7362 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 160KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7362 | ||||||