ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(5)
Operating Frequency Max
=25MHz
1
(2)
(3)
(1)
(10)
(19)
(11)
(66)
(8)
Product Range
(5)
(1)
(1)
(1)
Device Core
(3)
(5)
Data Bus Width
(7)
No. of Bits
(4)
CPU Speed
(7)
Program Memory Size
(1)
(1)
(6)
No. of Pins
(2)
(2)
(4)
IC Case / Package
(3)
(1)
(1)
(2)
(1)
MCU Case Style
(3)
(1)
(2)
(1)
Emballage
(5)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,050 $ 10+5,330 $ 25+4,860 $ 50+4,490 $ 100+4,130 $ Plus de tarifs | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||||
Each | 1+7,110 $ 10+5,790 $ 25+5,330 $ 50+5,050 $ 100+4,760 $ Plus de tarifs | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||||
Each | 1+4,860 $ | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | QFP | QFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||||
Each | 1+5,120 $ | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,090 $ | TLE984x Family TLE9842QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 25MHz | 25MHz | 36KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | TLE984x | Surface Mount | TLE9842QX | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,610 $ 10+5,020 $ 25+4,620 $ 50+4,400 $ 100+4,190 $ Plus de tarifs | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | TLE984x | Surface Mount | TLE9844QX | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,480 $ 10+4,910 $ 25+4,520 $ 50+4,310 $ 100+4,100 $ Plus de tarifs | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | TLE984x | Surface Mount | TLE9843QX | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+4,630 $ 10+3,870 $ 25+3,550 $ 50+3,400 $ 100+3,230 $ Plus de tarifs | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | - | - | ||||||