ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Operating Frequency Max
=266MHz
1
(2)
(3)
(1)
(10)
(19)
(11)
(66)
(8)
Product Range
(2)
Device Core
(1)
(1)
Data Bus Width
(1)
No. of Bits
(1)
CPU Speed
(1)
No. of Pins
(2)
IC Case / Package
(2)
MCU Case Style
(1)
No. of I/O's
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+29,010 $ 10+23,370 $ 25+21,880 $ 50+20,970 $ 100+20,030 $ Plus de tarifs | LPC Family LPC3000 Series Microcontrollers | ARM926EJ-S | - | - | 16 bit, 32 bit | 266MHz | - | 296Pins | TFBGA | - | 160I/O's | Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 256KB | 3Channels | 10Bit | 900mV | 1.39V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | ||||||
Each | 126+17,840 $ | LPC Family LPC3000 Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 266MHz | 266MHz | 296Pins | TFBGA | TFBGA | 87I/O's | ENET, I2C, SPI, UART, USB | ENET, I2C, SPI, UART, USB | 256KB | 8Channels | 10Bit | 1.31V | 1.39V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | ||||||