ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Operating Frequency Max
=280MHz
1
(2)
(3)
(1)
(10)
(19)
(11)
(66)
(8)
Product Range
(8)
Device Core
(3)
(5)
Data Bus Width
(4)
No. of Bits
(2)
CPU Speed
(2)
Program Memory Size
(2)
(2)
(3)
No. of Pins
(3)
(1)
(2)
(2)
IC Case / Package
(6)
(2)
MCU Case Style
(1)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,820 $ 10+14,020 $ 25+12,080 $ | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 100Pins | LQFP | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
STMICROELECTRONICS | Each | 1+21,730 $ 10+17,630 $ 25+16,520 $ 50+15,780 $ 120+15,020 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 280MHz | - | 2MB | 144Pins | LQFP | - | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | - | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+25,640 $ 10+20,400 $ 25+19,070 $ 50+18,170 $ 100+17,250 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 280MHz | 280MHz | 2MB | 225Pins | TFBGA | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+17,110 $ 10+13,900 $ 25+13,060 $ 50+12,600 $ 180+12,120 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 280MHz | - | 1MB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
Each | 1+14,080 $ 10+10,960 $ 25+9,370 $ 50+9,220 $ 180+9,050 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 280MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
11AN9922 RoHS | Each | 1+23,370 $ 10+21,840 $ 25+21,230 $ 50+19,150 $ 100+18,050 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 2MB | 225Pins | TFBGA | - | 168I/O's | FDCAN, I2C, I2S, LPUART, MDIO, PDM, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG | - | 1.4MB | 24Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
11AN9921 RoHS | Each | 1+12,740 $ 10+11,470 $ 25+10,440 $ 50+9,720 $ 100+9,060 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 128KB | 64Pins | LQFP | - | 49I/O's | FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 1.184MB | 16Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
11AN9920 RoHS | Each | 1+17,550 $ 10+16,400 $ 25+15,950 $ 50+14,370 $ 100+13,540 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 280MHz | - | 1MB | 64Pins | LQFP | - | 49I/O's | FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 1.184MB | 16Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||