ARM Microcontrollers :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(14)
(1)
(6)
Operating Frequency Max
=400MHz
1
(2)
(3)
(1)
(10)
(19)
(12)
(71)
(8)
IC Mounting
(28)
Operating Temperature Min
(21)
(7)
Data Bus Width
(19)
No. of Bits
(19)
CPU Speed
(19)
Operating Temperature Max
(7)
(19)
(2)
Device Core
(7)
(4)
(1)
(1)
(1)
(14)
ADC Resolution
(14)
(1)
(5)
(7)
(1)
Supply Voltage Min
(12)
(5)
(2)
(1)
(2)
Emballage
(25)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+25,310 $ 10+20,130 $ 25+17,700 $ 50+17,420 $ 100+17,120 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+18,860 $ 10+14,320 $ 25+13,730 $ 50+12,910 $ 100+12,080 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+15,950 $ 50+15,780 $ 100+15,460 $ 250+15,150 $ 500+14,830 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | ||||||
STMICROELECTRONICS | Each | 1+27,010 $ 10+21,810 $ 25+20,920 $ 50+19,670 $ 100+18,420 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+25,520 $ 10+20,450 $ 25+18,410 $ 50+17,930 $ 100+17,440 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 169Pins | UFBGA | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
Each | 1+22,580 $ 5+21,910 $ 10+21,240 $ 25+20,570 $ 50+19,840 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
57AC0569 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+18,760 $ 50+18,120 $ 100+17,750 $ 250+17,390 $ 500+17,020 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | - | |||||
59AM2920 RoHS | Each | 1+19,100 $ 10+15,200 $ 25+14,420 $ 50+13,640 $ 100+13,150 $ Plus de tarifs | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | - | - | 32 bit | 400MHz | - | - | 220Pins | BGA | - | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | - | 5.12MB | - | 20Bit | 1.8V | 4.8V | -20°C | 70°C | PSOC Edge | Surface Mount | E84 | - | |||||
11AN7636 RoHS | Each | 1+14,870 $ 10+13,940 $ 25+13,570 $ 50+12,320 $ 100+11,630 $ Plus de tarifs | PSOC Edge Family E81 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | - | - | 32 bit | 400MHz | - | - | 220Pins | BGA | - | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | - | 4MB | - | 20Bit | 1.8V | 4.8V | -20°C | 70°C | PSOC Edge | Surface Mount | E81 | - | |||||
49AM4694 RoHS | Each | 1+17,920 $ 10+16,810 $ 25+16,370 $ 50+14,850 $ 100+14,040 $ Plus de tarifs | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | - | - | 32 bit | 400MHz | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | - | 6MB | 12Channels | 20Bit | - | - | -20°C | 70°C | PSOC Edge | Surface Mount | E84 | - | |||||
59AM5335 | Each | 1+21,110 $ 10+19,810 $ 25+19,280 $ 50+17,500 $ 100+16,530 $ Plus de tarifs | RA Family, RA8 Series, RA8M1 Group Microcontrollers | ARM Cortex-M85F | - | - | 32 bit | 400MHz | - | 2MB | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | - | 1MB | 19Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | RA | Surface Mount | RA8 | - | |||||
51AM4749 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+104,400 $ 50+98,780 $ 100+93,760 $ 250+90,620 $ 500+83,160 $ Plus de tarifs | SR6 Family SR6P3C4 Series Microcontrollers | ARM Cortex-R52F+, ARM Cortex-M4 | - | - | 32 bit | 400MHz | - | 8MB | 292Pins | FPBGA | - | - | CANFD, FlexRay, I2C, LIN, SPI, UART | - | 1.3MB | 20Channels | 9Bit, 12Bit, 16Bit | - | - | -40°C | 125°C | SR6 | Surface Mount | SR6P3C4 | AEC-Q100 | |||||
Each | 126+15,570 $ 252+15,260 $ 378+14,950 $ 630+14,630 $ 1260+14,320 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | BGA | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 1+18,480 $ 10+14,560 $ 25+13,570 $ 50+12,980 $ 100+12,380 $ Plus de tarifs | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 240Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||||
Each | 126+19,350 $ 252+18,960 $ 378+18,580 $ 630+18,190 $ 1260+17,790 $ Plus de tarifs | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | - | ||||||
Each | 126+17,600 $ 252+17,250 $ 378+16,900 $ 630+16,550 $ 1260+16,180 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 126+16,760 $ 252+16,420 $ 378+16,090 $ 630+15,750 $ 1260+15,410 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 126+32,300 $ 252+31,650 $ 378+31,010 $ 630+30,370 $ 1260+29,710 $ Plus de tarifs | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | - | 324Pins | TFBGA | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9M | - | ||||||
Each | 126+19,530 $ 252+19,140 $ 378+18,750 $ 630+18,350 $ 1260+17,960 $ Plus de tarifs | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9X | - | ||||||
Each | 126+11,660 $ 252+11,420 $ 378+11,200 $ 630+10,960 $ 1260+10,720 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 32KB | 217Pins | BGA | BGA | 105I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | ||||||
Each | 126+10,640 $ 252+10,430 $ 378+10,220 $ 630+10,000 $ 1260+9,790 $ Plus de tarifs | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 128KB | 217Pins | LFBGA | LFBGA | 105I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9N | - | ||||||
99AC8868 RoHS | Each | 1+27,800 $ 25+25,290 $ 100+22,930 $ 250+22,450 $ | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | - | 324Pins | TFBGA | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9M | - | |||||
75T6305 RoHS | Each | 1+43,840 $ 25+41,650 $ 50+39,590 $ 100+38,330 $ 250+29,820 $ | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | SCI, SPI, UART | SCI, SPI, UART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9G | - | |||||
75T6306 RoHS | Each | 1+51,360 $ 25+48,780 $ 50+46,370 $ 100+44,900 $ 250+34,920 $ | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 324Pins | TFBGA | TFBGA | 160I/O's | SCI, SPI, UART | SCI, SPI, UART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM9 | Surface Mount | AT91SAM9M | - | |||||
49AM4692 RoHS | Each | 1+15,890 $ 10+14,910 $ 25+14,500 $ 50+13,160 $ 100+12,450 $ Plus de tarifs | PSOC Edge Family E82 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | - | - | 32 bit | 400MHz | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | - | 5MB | 12Channels | 20Bit | - | - | -20°C | 70°C | PSOC Edge | Surface Mount | E82 | - | |||||