ARM Microcontrollers :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Operating Temperature Max
=175°C
1
(6)
(2959)
(11)
(1663)
(760)
(7)
(34)
(13)
IC Type
(1)
Product Range
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Motor Type
(1)
Device Core
(2)
(11)
No. of Outputs
(1)
Data Bus Width
(10)
Operating Frequency Max
(2)
(8)
(3)
CPU Speed
(2)
(6)
Output Current
(1)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | IC Type | Product Range | Motor Type | Device Core | No. of Outputs | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Output Current | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+9,090 $ 10+7,000 $ 25+6,470 $ 50+6,180 $ 100+5,870 $ | Motor Driver with MCU | TLE987x Family TLE9879QXW40 Series Microcontrollers | Three Phase Brushless DC | ARM Cortex-M3 | 6Outputs | 32bit | 32 bit | 24MHz | 24MHz | 50mA | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | AEC-Q100, AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,850 $ 10+7,570 $ 25+6,970 $ 50+6,680 $ 100+6,370 $ Plus de tarifs | - | TLE987x Family TLE9872QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 256KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9872QTW40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,050 $ 10+6,950 $ 25+6,410 $ 50+6,130 $ 100+5,840 $ Plus de tarifs | - | TLE987x Family TLE9877QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 64KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9877QTW40 | AEC-Q100 | AEC-Q100 | ||||||
11AM8322 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+12,990 $ 10+10,100 $ 25+9,370 $ 50+8,970 $ 100+8,570 $ Plus de tarifs | - | MOTIX TLE989x Family Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 60MHz | - | - | 256KB | 64Pins | LQFP-EP | - | 16I/O's | CANFD, SPI, UART | - | 32KB | 37Channels | 10Bit, 12Bit, 14Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | - | AEC-Q100 | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,620 $ 10+5,230 $ | - | TLE986x Family TLE9867QXW20 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 24MHz | 24MHz | - | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE986x | Surface Mount | TLE9867QXW20 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,710 $ 10+8,260 $ 25+7,570 $ 50+7,250 $ 100+6,940 $ Plus de tarifs | - | TLE987x Family TLE9879QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 128KB | 48Pins | TQFP | TQFP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QTW40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,130 $ | - | TLE987x Family TLE9873QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 48KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 3KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9873QXW40 | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,640 $ 10+8,510 $ 25+7,790 $ 50+7,050 $ 100+6,130 $ Plus de tarifs | - | TLE985x Family TLE9851QX Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 64KB | 48Pins | VQFN | VQFN | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 175°C | TLE985x | Surface Mount | TLE9851QX | AEC-Q100 | AEC-Q100 | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+5,930 $ | - | TLE985x Family TLE9854QXW Series Microcontrollers | - | ARM Cortex-M0 | - | 32bit | 32 bit | 40MHz | 40MHz | - | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 175°C | TLE985x | Surface Mount | TLE9854QXW | AEC-Q100 | AEC-Q100 | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+5,990 $ | - | TLE987x Family TLE9879QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 128KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9879QXW40 | AEC-Q100 | - | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+6,080 $ | - | TLE987x Family TLE9877QXW40 Series Microcontrollers | - | ARM Cortex-M3 | - | 32bit | 32 bit | 40MHz | - | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 6KB | 8Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | TLE987x | Surface Mount | TLE9877QXW40 | AEC-Q100 | - | |||||
87AK0640 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+12,040 $ 10+9,330 $ 25+8,650 $ 50+8,270 $ 100+7,910 $ Plus de tarifs | - | TLE989x Family TLE98932QT Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 60MHz | - | - | 256KB | 48Pins | TQFP-EP | - | 8I/O's | CANFD, SPI, UART | - | 32KB | 8Channels | 12Bit | 5.5V | 28V | -40°C | 175°C | TLE989x | Surface Mount | - | AEC-Q100 | - | ||||
11AM8321 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+12,750 $ 10+9,900 $ 25+9,180 $ 50+8,790 $ 100+8,410 $ Plus de tarifs | - | MOTIX TLE989x Family Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 60MHz | - | - | 256KB | 64Pins | LQFP-EP | - | 16I/O's | CANFD, SPI, UART | - | 32KB | 33Channels | 10Bit, 12Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | - | AEC-Q100 | - | ||||