ARM Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(8)
Operating Temperature Max
=95°C
1
(6)
(2959)
(11)
(1663)
(760)
(7)
(34)
(13)
Product Range
(2)
(2)
(2)
(2)
(1)
(2)
Device Core
(4)
(1)
(1)
(4)
(1)
Data Bus Width
(2)
No. of Bits
(1)
Operating Frequency Max
(1)
(10)
CPU Speed
(1)
Program Memory Size
(4)
No. of Pins
(1)
(6)
(4)
IC Case / Package
(4)
(4)
(3)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+32,140 $ 5+30,500 $ 10+28,820 $ 25+27,140 $ 50+25,300 $ Plus de tarifs | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 289Pins | LFBGA | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
03AJ2240 RoHS | Each | 1+27,430 $ 10+26,550 $ 25+25,970 $ 50+25,040 $ 100+24,700 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | |||||
63AK1782 RoHS | Each | 1+32,350 $ 5+29,400 $ 10+26,430 $ 25+24,950 $ 50+24,290 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 1GHz | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT117H Series | |||||
51AM2294 RoHS | Each | 1+29,380 $ 5+27,880 $ 10+26,350 $ 25+24,790 $ 50+23,130 $ Plus de tarifs | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | |||||
Each | 1+29,500 $ 5+27,980 $ 10+26,440 $ 25+24,890 $ 50+23,220 $ Plus de tarifs | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+29,550 $ 5+28,040 $ 10+26,510 $ 25+24,950 $ 50+23,260 $ Plus de tarifs | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+32,160 $ 5+30,510 $ 10+28,850 $ 25+27,140 $ 50+25,320 $ Plus de tarifs | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 289Pins | LFBGA | - | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+32,130 $ 5+30,480 $ 10+28,820 $ 25+27,120 $ 50+25,290 $ Plus de tarifs | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+26,810 $ 5+25,430 $ 10+24,030 $ 25+22,610 $ 50+21,100 $ Plus de tarifs | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+29,550 $ 5+28,040 $ 10+26,510 $ 25+24,950 $ 50+23,260 $ Plus de tarifs | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 240+12,170 $ 250+10,580 $ 500+10,280 $ | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | - | 196Pins | MAPBGA | - | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | - | 1MB | 20Channels | 12Bit | 925mV | 1.3V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT1060 | ||||||