ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Operating Temperature Min
=-10°C
1
(5795)
(4)
(10)
(3)
(11)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
No. of Pins
(3)
No. of I/O's
(3)
ADC Channels
(3)
ADC Resolution
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+5,430 $ 10+4,690 $ 25+4,440 $ 50+4,270 $ 100+4,090 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 48KB | Wireless Microcontroller | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
Each | 1+7,900 $ 10+6,830 $ 25+6,450 $ 50+6,200 $ 100+5,950 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 128KB | - | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
Each | 1+8,900 $ 10+7,920 $ 25+7,590 $ 50+7,350 $ 100+7,110 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 96KB | Wireless Microcontroller | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||