0
0 articles0,00 $

ARM Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH1166

RoHS

Each
1+32,350 $
DARWIN Family MAX326xx Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
-
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
-
10Bit
1.14V
-
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
40AH1165

RoHS

Each
1+39,560 $
5+36,090 $
10+32,600 $
25+30,640 $
50+30,190 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
-
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
-
10Bit
1.14V
-
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
49AM4694

RoHS

Each
1+17,960 $
10+16,790 $
25+16,320 $
50+14,730 $
100+13,870 $
Plus de tarifs
PSOC Edge Family E84 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
6MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E84
69AH1087

RoHS

Each
1+16,910 $
10+13,260 $
25+12,350 $
50+11,850 $
100+11,350 $
Plus de tarifs
i.MX RT Family i.MX RT600 Series Microcontrollers
2Cores
32bit
ARM Cortex-M33F
32bit
-
32 bit
300MHz
300MHz
-
VFBGA
176Pins
VFBGA
-
96I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
4.5MB
12Channels
i.MX RT
12Bit
1.71V
i.MX RT600
3.6V
-20°C
70°C
i.MX RT
Surface Mount
i.MX RT600
49AM4692

RoHS

Each
1+15,920 $
10+14,890 $
25+14,460 $
50+13,050 $
100+12,300 $
Plus de tarifs
PSOC Edge Family E82 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E82
06AN0907

RoHS

Each
1+16,530 $
10+15,460 $
25+15,030 $
50+13,560 $
100+12,770 $
Plus de tarifs
PSOC Edge Family E83 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E83
49AM4691

RoHS

Each
1+14,900 $
10+13,930 $
25+13,540 $
50+12,220 $
100+11,490 $
Plus de tarifs
PSOC Edge Family E81 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E81
49AM4693

RoHS

Each
1+16,530 $
10+15,460 $
25+15,030 $
50+13,560 $
100+12,770 $
Plus de tarifs
PSOC Edge Family E83 Series Microcontrollers
-
-
ARM Cortex-M55F, ARM Cortex-M33F
-
-
32 bit
400MHz
-
-
-
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
-
5MB
12Channels
-
20Bit
-
-
-
-20°C
70°C
PSOC Edge
Surface Mount
E83
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON