AT91 Family AT91M Series Microcontrollers ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=AT91 Fam...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(7)
(1)
CPU Speed
(7)
(1)
No. of Pins
(2)
(3)
(3)
IC Case / Package
(1)
(2)
(5)
MCU Case Style
(1)
(2)
(5)
No. of I/O's
(2)
(3)
(3)
Emballage
(5)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+30,080 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each | 180+12,940 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 100Pins | LQFP | LQFP | 32I/O's | EBI, EMI, UART, USART | EBI, EMI, UART, USART | 8KB | - | - | 1.8V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+18,990 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each | 160+16,960 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 144Pins | BGA | BGA | 54I/O's | SPI, USART | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each | 80+18,350 $ 120+17,430 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 176Pins | LQFP | LQFP | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each | 120+14,330 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 144Pins | LQFP | LQFP | 54I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+9,980 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 8KB | - | - | 1.8V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+14,880 $ | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | 144Pins | LQFP | LQFP | 54I/O's | SPI, USART | SPI, USART | 8KB | - | - | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | ||||||