AT91 Family AT91R Series Microcontrollers ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=AT91 Fam...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
(1)
No. of Pins
(2)
IC Case / Package
(2)
MCU Case Style
(2)
No. of I/O's
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1000+20,910 $ | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | ||||||
Each | 1+19,010 $ 10+18,130 $ 25+17,250 $ 50+16,450 $ 180+15,660 $ | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 66MHz | 66MHz | 100Pins | LQFP | LQFP | 32I/O's | EBI, EMI, UART, USART | EBI, EMI, UART, USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | ||||||