EFM32 Family EFM32PG Series Microcontrollers ARM Microcontrollers:
31 produit(s) trouvé(s)Trouvez une vaste gamme de EFM32 Family EFM32PG Series Microcontrollers ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de ARM Microcontrollers, tels que STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ 12,750 $ 10+ 10,580 $ 25+ 9,850 $ 50+ 9,400 $ 100+ 8,960 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,380 $ 10+ 2,010 $ 100+ 1,850 $ 980+ 1,560 $ 1470+ 1,480 $ | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 256KB | 40Pins | QFN | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 13,900 $ 10+ 11,510 $ 25+ 10,730 $ 50+ 10,250 $ 100+ 9,760 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,980 $ 10+ 2,520 $ 100+ 2,160 $ 980+ 1,940 $ 1470+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 512KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,200 $ 10+ 1,870 $ 100+ 1,730 $ 980+ 1,390 $ 1470+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 128KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,170 $ 10+ 1,840 $ 100+ 1,700 $ 980+ 1,370 $ 1470+ 1,300 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 64KB | 40Pins | QFN | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,620 $ 10+ 2,200 $ 100+ 2,050 $ 980+ 1,640 $ 1470+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 256KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 1,410 $ 10+ 1,410 $ 100+ 1,300 $ 980+ 1,200 $ 1470+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 64KB | 32Pins | QFN | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 3,030 $ 10+ 2,550 $ 25+ 2,350 $ 50+ 2,240 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 4,080 $ 10+ 3,410 $ 25+ 3,160 $ 50+ 2,990 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
79AK4525 RoHS | SILICON LABS | Each | 1+ 7,320 $ 10+ 6,090 $ 25+ 5,650 $ 50+ 5,370 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||
SILICON LABS | Each | 1+ 3,810 $ 10+ 3,190 $ 25+ 2,960 $ 50+ 2,810 $ 100+ 2,660 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
79AK1879 RoHS | SILICON LABS | Each | 1+ 13,260 $ 10+ 11,000 $ 25+ 10,250 $ 50+ 9,790 $ 100+ 9,320 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 1MB | 48Pins | QFN | - | 33I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG12 | |||
SILICON LABS | Each | 1+ 3,210 $ 10+ 2,690 $ 25+ 2,490 $ 50+ 2,370 $ 100+ 2,230 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 48Pins | QFN | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 4,490 $ 10+ 3,760 $ 25+ 3,480 $ 50+ 3,300 $ 100+ 3,120 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
79AK4526 RoHS | SILICON LABS | Each | 1+ 5,430 $ 10+ 4,520 $ 25+ 4,200 $ 50+ 3,980 $ 100+ 3,770 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 512KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||
79AK4527 RoHS | SILICON LABS | Each | 1+ 6,440 $ 10+ 5,360 $ 25+ 4,980 $ 50+ 4,730 $ 100+ 4,480 $ | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 1024KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 256KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||
79AK1876 RoHS | SILICON LABS | Each | 1+ 7,750 $ | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | |||
Each (Supplied on Full Reel) Bobine complète | 2500+ 1,100 $ | Min : 2500 / Mult : 2500 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 76.8MHz | - | 64KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, LIN, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
79AK4524 RoHS | SILICON LABS | Each | 1+ 5,080 $ 10+ 4,240 $ 25+ 3,940 $ 50+ 3,740 $ 100+ 3,530 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 80MHz | - | 512KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||
79AK1877 RoHS | SILICON LABS | Each | 1+ 9,110 $ 10+ 7,450 $ 25+ 6,950 $ 50+ 6,540 $ 100+ 6,120 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 40MHz | - | 128KB | 48Pins | QFN | - | 32I/O's | I2C, I2S, SPI, USART | - | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG1 | |||
SILICON LABS | Each | 1+ 3,530 $ 10+ 2,960 $ 25+ 2,740 $ 50+ 2,600 $ 100+ 2,460 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 3,980 $ 10+ 3,340 $ 25+ 3,100 $ 50+ 2,950 $ 100+ 2,780 $ | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 48Pins | QFN | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,660 $ 10+ 2,460 $ 25+ 2,310 $ 50+ 2,200 $ 100+ 2,160 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||
SILICON LABS | Each | 1+ 2,880 $ 10+ 2,420 $ 25+ 2,240 $ 50+ 2,130 $ 100+ 2,010 $ Plus de tarifs | Min : 1 / Mult : 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 64KB | 40Pins | QFN | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | ||||