LPC Family LPC1300 Series Microcontrollers ARM Microcontrollers :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
Product Range
=LPC Fami...
1
(9)
(14)
(4)
(9)
(3)
(2)
(1)
(17)
Device Core
(17)
Data Bus Width
(17)
No. of Bits
(17)
CPU Speed
(17)
Operating Frequency Max
(17)
Program Memory Size
(1)
(3)
(8)
(1)
(4)
No. of Pins
(1)
(4)
(12)
IC Case / Package
(5)
(12)
No. of I/O's
(3)
(7)
(7)
Emballage
(16)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,080 $ 10+9,690 $ 25+8,030 $ 50+7,200 $ 100+6,640 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | HVQFN | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 1+10,990 $ 10+8,460 $ 25+7,820 $ 50+7,670 $ 100+7,510 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART | 10KB | I2C, SPI, UART | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+13,690 $ 500+12,340 $ 750+11,220 $ 1250+10,450 $ 2500+9,760 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, USART, USB | 12KB | I2C, SPI, USART, USB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 260+4,430 $ 520+3,670 $ 780+3,600 $ 1300+3,520 $ 2600+3,450 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | 28I/O's | HVQFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+10,160 $ 4000+8,970 $ 6000+8,210 $ 10000+7,440 $ 20000+6,460 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+8,110 $ 500+7,300 $ 750+6,650 $ 1250+6,190 $ 2500+5,780 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+5,140 $ 500+4,710 $ 750+4,610 $ 1250+4,520 $ 2500+4,430 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 260+5,770 $ 520+5,660 $ 780+5,530 $ 1300+5,420 $ 2600+5,310 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | 28I/O's | HVQFN | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+6,490 $ 500+6,370 $ 750+6,230 $ 1250+6,100 $ 2500+5,980 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, SSP, UART | 10KB | I2C, SPI, SSP, UART | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 260+9,020 $ 520+8,120 $ 780+7,400 $ 1300+6,890 $ 2600+6,420 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 33Pins | HVQFN | 42I/O's | HVQFN | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+7,100 $ 500+6,590 $ 750+6,560 $ 1250+6,530 $ 2500+6,490 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 10KB | I2C, SPI, UART, USB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
70R5586 RoHS | Each | 260+2,930 $ 520+2,880 $ 780+2,820 $ 1300+2,750 $ 2600+2,700 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 8KB | 33Pins | HVQFN | 28I/O's | HVQFN | I2C, SPI, UART, USB | 4KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
Each | 250+5,500 $ 500+5,390 $ 750+5,280 $ 1250+5,170 $ 2500+5,060 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 48KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, SSP, UART | 8KB | I2C, SPI, SSP, UART | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 1+9,320 $ 10+8,260 $ 25+7,870 $ 50+7,660 $ 100+7,450 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | 10KB | I2C, SPI, UART, USB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+5,050 $ 500+4,880 $ 750+4,740 $ 1250+4,600 $ 2500+4,520 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 40I/O's | LQFP | I2C, SPI, SSP, UART | 8KB | I2C, SPI, SSP, UART | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
34R4147 RoHS | Each | 1+10,090 $ 10+7,780 $ 25+7,320 $ 50+6,850 $ 100+6,570 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
Each | 1+8,300 $ 10+6,310 $ 25+5,840 $ 50+5,560 $ 100+5,280 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | LQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||