LPC Family LPC1500 Series Microcontrollers ARM Microcontrollers :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Product Range
=LPC Fami...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(18)
Data Bus Width
(18)
No. of Bits
(18)
Operating Frequency Max
(18)
CPU Speed
(18)
IC Case / Package
(18)
MCU Case Style
(18)
ADC Resolution
(18)
Supply Voltage Min
(18)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,440 $ 10+14,990 $ 25+14,310 $ 50+13,360 $ 100+12,400 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+18,120 $ 10+14,240 $ 25+13,470 $ 50+12,680 $ 100+12,210 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 48Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+19,040 $ 10+14,990 $ 25+14,180 $ 50+13,370 $ 100+12,870 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+7,780 $ 500+7,560 $ 750+7,410 $ 1250+7,250 $ 2500+7,110 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+13,260 $ 320+11,940 $ 480+10,860 $ 800+10,120 $ 1600+9,440 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+10,920 $ 320+10,580 $ 480+10,400 $ 800+10,330 $ 1600+10,250 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 90+10,920 $ 180+10,640 $ 270+10,360 $ 450+10,150 $ 900+9,950 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 78I/O's | I2C, SPI, USART | I2C, SPI, USART | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+8,610 $ 320+8,460 $ 480+8,290 $ 800+8,130 $ 1600+7,970 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | I2C, SPI, USART | I2C, SPI, USART | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 90+9,900 $ 180+9,700 $ 270+9,510 $ 450+9,310 $ 900+9,100 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 78I/O's | I2C, SPI, USART | I2C, SPI, USART | 20KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 250+9,420 $ 500+9,170 $ 750+8,990 $ 1250+8,810 $ 2500+8,620 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 1+14,320 $ 10+11,150 $ 25+10,370 $ 50+10,010 $ 100+9,640 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 22I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
Each | 160+12,000 $ 320+11,440 $ 480+10,440 $ 800+10,230 $ 1600+10,020 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | ||||||
31AC6547 RoHS | Each | 1+13,150 $ 10+11,370 $ 25+9,940 $ 50+9,340 $ 100+8,110 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
49AC3872 RoHS | Each | 1+14,140 $ 10+12,760 $ 25+11,550 $ 50+10,830 $ 100+10,110 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 78I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
60AC9968 RoHS | Each | 1+14,140 $ 10+12,760 $ 25+11,550 $ 50+10,830 $ 100+10,110 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
49AC3871 RoHS | Each | 1+14,290 $ 10+12,360 $ 25+10,800 $ 50+10,150 $ 100+8,820 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 12KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
31AC6548 RoHS | Each | 1+14,860 $ 10+12,850 $ 25+11,240 $ 50+10,570 $ 100+9,160 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 20KB | 24Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||
64AH3861 RoHS | Each | 1+15,660 $ 10+14,110 $ 25+12,790 $ 50+11,990 $ 100+11,190 $ Plus de tarifs | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 78I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1500 | |||||