LPC Family LPC81x Series Microcontrollers ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=LPC Fami...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(8)
CPU Speed
(8)
Interfaces
(8)
Supply Voltage Min
(8)
Supply Voltage Max
(8)
Operating Temperature Min
(8)
Emballage
(4)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,970 $ 50+2,000 $ 100+1,780 $ 250+1,680 $ 500+1,620 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | XSON | XSON | 14I/O's | I2C, SPI, USART | 4KB | 12Channels | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,490 $ 50+1,670 $ 100+1,480 $ 250+1,390 $ 500+1,340 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,770 $ 50+1,860 $ 100+1,670 $ 250+1,570 $ 500+1,510 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | ||||||
Each | 1+3,160 $ 10+2,560 $ 100+1,960 $ 500+1,900 $ 1000+1,740 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,840 $ 50+2,060 $ 100+1,890 $ 250+1,810 $ 500+1,750 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each | 1+2,510 $ 10+1,850 $ 100+1,470 $ 500+1,350 $ 1000+1,310 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | ||||||
Each | 1+2,900 $ 10+2,240 $ 100+1,900 $ 500+1,830 $ 1000+1,750 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | ||||||
Each | 1+3,180 $ 10+2,460 $ 100+2,100 $ 500+2,030 $ 1000+1,930 $ Plus de tarifs | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | ||||||