MCX C Series ARM Microcontrollers :
18 produit(s) trouvé(s)MCX C Series - Energy Efficient and Cost Effective MCUs
The MCX C series MCUs, powered by Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.
- USB FS 2.0 device without requiring an external crystal
- Segment LCD supporting up to 24x8 or 28x4 segments
- Embedded ROM with boot loader for flexible program upgrade
- 80-bit unique identification number per chip
- Advanced flash security
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Product Range
=MCX C Se...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(18)
Data Bus Width
(18)
Operating Frequency Max
(18)
Program Memory Size
(4)
(3)
(5)
(6)
No. of Pins
(6)
(1)
(1)
(4)
(6)
IC Case / Package
(2)
(4)
(12)
No. of I/O's
(1)
(1)
(1)
(1)
(4)
(2)
(2)
(4)
Interfaces
(2)
(7)
(9)
RAM Memory Size
(2)
(2)
(8)
(6)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,160 $ 10+1,570 $ 100+1,260 $ 980+1,100 $ 1470+1,080 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 16Pins | QFN | 14I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C04x | ||||||
Each | 1+4,880 $ 10+3,690 $ 25+3,370 $ 50+3,200 $ 100+3,030 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+3,310 $ 10+2,460 $ 100+2,010 $ 980+1,870 $ 1470+1,710 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+3,590 $ 10+2,660 $ 100+2,190 $ 980+1,980 $ 1470+1,920 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+4,220 $ 10+3,160 $ 25+2,880 $ 50+2,740 $ 100+2,590 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+4,370 $ 10+3,270 $ 25+2,990 $ 50+2,840 $ 100+2,700 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | BGA | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+3,870 $ 10+2,900 $ 25+2,650 $ 50+2,520 $ 100+2,410 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+4,370 $ 10+3,270 $ 25+2,990 $ 50+2,840 $ 100+2,700 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+3,550 $ 10+2,650 $ 100+2,090 $ 640+1,910 $ 1120+1,880 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, LPUART, SPI, UART | 8KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+3,590 $ 10+2,700 $ 25+2,460 $ 50+2,340 $ 100+2,210 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 23I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+3,660 $ 10+2,760 $ 25+2,530 $ 50+2,390 $ 100+2,270 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+4,370 $ 10+3,270 $ 25+2,990 $ 50+2,840 $ 100+2,700 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+3,690 $ 10+2,740 $ 100+2,240 $ 980+2,050 $ 1470+1,980 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, LPUART, SPI, UART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each | 1+5,150 $ 10+3,870 $ 25+3,520 $ 50+3,330 $ 100+3,130 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, LPUART, SPI, UART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C44x | ||||||
Each | 1+4,520 $ 10+3,400 $ 25+3,120 $ 50+2,950 $ 100+2,800 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+4,100 $ 10+3,080 $ 25+2,810 $ 50+2,670 $ 100+2,520 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 40I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+3,990 $ 10+2,990 $ 25+2,710 $ 50+2,580 $ 100+2,460 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, LPUART, SPI, UART | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C14x | ||||||
Each | 1+2,690 $ 10+1,980 $ 100+1,620 $ 980+1,450 $ 1470+1,440 $ Plus de tarifs | MCX C Series | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, LPUART, SPI | 2KB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C04x | ||||||