MCX N Series ARM Microcontrollers :
3 produit(s) trouvé(s)MCX N Series - Highly integrated Arm® Cortex®-M33 MCUs
MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications.
- Multi-Tasking & Performance Efficency
- On-Chip Accelerators
- Intelligent & Autonomous Peripherals
- Secure-by-Design
- Scalable Memory & Packages
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=MCX N Se...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Interfaces
(3)
ADC Channels
(3)
ADC Resolution
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Operating Temperature Min
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM8067 RoHS | Each | 1+18,000 $ 10+17,050 $ 25+16,700 $ 50+15,460 $ 100+14,840 $ Plus de tarifs | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||
03AM8065 RoHS | Each | 1+13,200 $ | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||
03AM8066 RoHS | Each | 1+16,760 $ 10+13,760 $ 25+13,250 $ 50+12,750 $ 100+12,240 $ Plus de tarifs | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | |||||