MCX W Series ARM Microcontrollers :
4 produit(s) trouvé(s)MCX W Series - Secure, Wireless MCUs
MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®.
- 96 MHz Arm® Cortex®-M33
- Radio subsystem with dedicated core, flash, and RAM
- 1 MB flash and 128 KB RAM (MCX W71x), 2 MB flash and 256 KB RAM (MCX W72x)
- Ultra-low power architecture
- Edgelock® Secure Enclave Core Profile with Edgelock 2GO support
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=MCX W Se...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
IC Case / Package
(4)
RAM Memory Size
(4)
ADC Resolution
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
MCU Family
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | Interfaces | RAM Memory Size | ADC Resolution | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,150 $ 10+11,400 $ 25+10,790 $ 50+10,390 $ 100+9,970 $ Plus de tarifs | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | ||||||
Each | 1+12,380 $ 10+10,720 $ 25+10,160 $ 50+9,770 $ 100+9,380 $ Plus de tarifs | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | ||||||
Each | 1+13,860 $ 10+12,030 $ 25+11,400 $ 50+10,960 $ 100+10,510 $ Plus de tarifs | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | ||||||
Each | 1+12,400 $ 10+9,590 $ 25+8,960 $ 50+8,550 $ 100+8,130 $ Plus de tarifs | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | MCX W71x | Surface Mount | MCX W | ||||||