MCXA1 Family MCXA15x Series Microcontrollers ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=MCXA1 Fa...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(1)
(6)
Data Bus Width
(7)
Operating Frequency Max
(7)
Program Memory Size
(1)
(2)
(2)
(2)
No. of Pins
(4)
(3)
IC Case / Package
(3)
(4)
No. of I/O's
(1)
(3)
(3)
Interfaces
(3)
(3)
(1)
RAM Memory Size
(1)
(2)
(2)
(2)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,830 $ 10+3,310 $ 25+2,910 $ 50+2,730 $ 100+2,370 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+3,080 $ 10+2,660 $ 25+2,330 $ 50+2,190 $ 100+1,890 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+4,380 $ 10+3,800 $ 25+3,330 $ 50+3,120 $ 100+2,700 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 52I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
Each | 1+4,150 $ 10+3,590 $ 25+3,150 $ 50+2,950 $ 100+2,560 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 41I/O's | FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | ||||||
51AM4044 RoHS | Each | 1+5,710 $ 10+4,940 $ 25+4,330 $ 50+4,050 $ 100+3,510 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
51AM4042 RoHS | Each | 1+5,540 $ 10+4,800 $ 25+4,210 $ 50+3,940 $ 100+3,410 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||
51AM4043 RoHS | Each | 1+5,380 $ 10+4,650 $ 25+4,070 $ 50+3,820 $ 100+3,320 $ Plus de tarifs | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA15x | |||||