MCXN2xx Family MCXNx3x Series Microcontrollers ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=MCXN2xx ...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Interfaces
(3)
ADC Channels
(3)
ADC Resolution
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Operating Temperature Min
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,080 $ 10+11,910 $ 25+11,140 $ 50+10,250 $ 100+9,340 $ Plus de tarifs | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | 1+15,360 $ 10+12,010 $ 25+11,340 $ 50+10,670 $ 100+10,250 $ Plus de tarifs | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CAN FD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||