RW610 Family RW610x Series Microcontrollers ARM Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=RW610 Fa...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(8)
Data Bus Width
(8)
Operating Frequency Max
(8)
No. of Pins
(4)
(4)
IC Case / Package
(4)
(4)
No. of I/O's
(4)
(4)
Interfaces
(8)
RAM Memory Size
(8)
ADC Resolution
(8)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 2000+12,150 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+12,150 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+11,620 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+14,510 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+14,510 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
73AM6696 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 2000+13,840 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
Each | 1300+11,620 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3796 RoHS | Each | 1300+13,840 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||