STM32 Family STM32H5E4 Series Microcontrollers ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=STM32 Fa...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
No. of Pins
(1)
(1)
(1)
IC Case / Package
(3)
No. of I/O's
(1)
(1)
(1)
Interfaces
(3)
RAM Memory Size
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN6901 RoHS | Each | 1+16,490 $ 10+15,420 $ 25+14,960 $ 80+13,530 $ 120+12,730 $ Plus de tarifs | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 176Pins | LQFP | 140I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E4 | |||||
15AN6903 RoHS | Each | 1+14,810 $ 10+13,840 $ 25+13,440 $ 50+12,150 $ 120+11,440 $ Plus de tarifs | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 112I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E4 | |||||
15AN6902 RoHS | Each | 1+15,120 $ 10+13,610 $ 25+12,380 $ 50+11,520 $ 180+10,770 $ Plus de tarifs | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E4 | |||||