STM32 Family STM32H5E5 Series Microcontrollers ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=STM32 Fa...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
Program Memory Size
(1)
(1)
No. of Pins
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Interfaces
(1)
(1)
RAM Memory Size
(2)
Emballage
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN6904 RoHS | Each | 1+15,120 $ 10+14,130 $ 25+13,730 $ 50+12,380 $ 120+11,670 $ Plus de tarifs | STM32 Family STM32H5E5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 108I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E5 | |||||
15AN2895 | Each (Supplied on Cut Tape) Bandes découpées | 1+19,690 $ 10+17,660 $ 25+16,750 $ 50+15,070 $ 100+13,800 $ Plus de tarifs | STM32 Family STM32H5E5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 3MB | 144Pins | LQFP | 108I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5E5 | |||||