XMC4000 Family XMC4400 Series Microcontrollers ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=XMC4000 ...
1
(9)
(14)
(4)
(1)
(8)
(2)
(2)
(16)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(6)
CPU Speed
(6)
Program Memory Size
(6)
No. of Pins
(4)
(2)
IC Case / Package
(6)
MCU Case Style
(6)
Emballage
(4)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,940 $ 10+13,010 $ 25+11,710 $ 50+11,370 $ 100+11,260 $ | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | ||||||
Each | 1+18,240 $ 10+14,280 $ 25+13,290 $ 50+12,610 $ 100+11,920 $ Plus de tarifs | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4400 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+21,060 $ 10+16,570 $ 25+15,430 $ 50+14,820 $ 100+14,210 $ Plus de tarifs | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | ||||||
INFINEON | Each | 1+19,330 $ 10+15,140 $ 25+14,430 $ 50+13,720 $ 100+13,030 $ Plus de tarifs | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC44xx | |||||
Each | 1+15,880 $ 10+13,500 $ 25+13,000 $ 50+12,600 $ 100+12,170 $ Plus de tarifs | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+12,320 $ | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC4400 | ||||||