XMC4000 Family XMC4800 Series Microcontrollers ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=XMC4000 ...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Operating Frequency Max
(4)
IC Case / Package
(4)
ADC Resolution
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
Operating Temperature Min
(4)
MCU Family
(4)
IC Mounting
(4)
Device Core
(3)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+30,350 $ 5+27,380 $ 10+24,400 $ 25+23,530 $ 50+22,670 $ Plus de tarifs | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 352KB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | ||||||
Each | 1+33,290 $ 5+30,630 $ 10+26,750 $ 25+23,100 $ 50+22,580 $ Plus de tarifs | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC48xx | ||||||
Each | 1+31,610 $ 5+28,420 $ 10+25,230 $ 25+24,300 $ 50+23,380 $ Plus de tarifs | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1MB | 144Pins | LQFP | LQFP | 119I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC | Surface Mount | XMC4800 | ||||||
79AK9371 RoHS | Each | 1+32,540 $ 5+29,290 $ 10+26,040 $ 25+25,100 $ 50+24,150 $ Plus de tarifs | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 144MHz | - | 1MB | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | - | 200KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC | Surface Mount | XMC4800 | |||||