0
0 articles0,00 $

ARM Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94AK4054

RoHS

Date/Lot Code

Each
1+15,360 $
10+12,010 $
25+11,340 $
50+10,670 $
100+10,250 $
Plus de tarifs
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
352KB
-
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
72AC5178

RoHS

Each
1+17,710 $
10+13,450 $
25+12,750 $
50+12,070 $
100+11,370 $
Plus de tarifs
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
79AK4525

RoHS

Date/Lot Code

Each
1+7,110 $
10+5,840 $
25+5,420 $
50+5,170 $
100+4,910 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
79AK4527

RoHS

Each
1+7,520 $
10+6,100 $
25+5,680 $
50+5,520 $
100+5,330 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
80MHz
-
1024KB
68Pins
QFN-EP
-
51I/O's
EUSART, I2C, I2S, SPI, UART, USART
-
256KB
-
16Channels
12Bit
1.71V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32PG
03AM8067

RoHS

Each
1+18,000 $
10+17,050 $
25+16,700 $
50+15,460 $
100+14,840 $
Plus de tarifs
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
352KB
-
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
45AJ0737

RoHS

Date/Lot Code

Each
1+17,470 $
10+17,120 $
25+16,770 $
50+16,420 $
100+16,070 $
Plus de tarifs
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
64bit
64bit
64 bit
300MHz
300MHz
1024KB
64Pins
QFN
QFN
44I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
384KB
-
5Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM S70
15AC4522

RoHS

Each
1+24,850 $
10+19,640 $
25+18,610 $
50+17,560 $
100+16,910 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
-
32bit
-
32 bit
168MHz
-
1024KB
176Pins
BGA
-
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
-
192KB
-
24Channels
-
1.8V
3.6V
-40°C
85°C
-
-
-
72AC5179

RoHS

Each
1+17,850 $
10+13,570 $
25+12,700 $
50+12,080 $
100+11,450 $
Plus de tarifs
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
28AC3363

RoHS

Each
40+15,570 $
80+14,950 $
120+14,640 $
200+14,360 $
400+14,080 $
Plus de tarifs
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
1024KB
176Pins
LQFP
LQFP
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
-
24Channels
-
1.8V
3.6V
-40°C
85°C
STM32
-
STM32F4
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON