ARM Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Program Memory Size
=200KB
1
(1)
(1)
(6)
(1)
(33)
(210)
(11)
(464)
Product Range
(1)
(1)
(4)
(10)
Device Core
(16)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(5)
(11)
CPU Speed
(4)
(1)
No. of Pins
(1)
(2)
(3)
(5)
(5)
IC Case / Package
(1)
(3)
(11)
(1)
MCU Case Style
(1)
(3)
(5)
Emballage
(14)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+5,410 $ | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 200KB | 48Pins | VQFN | VQFN | 42I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,880 $ | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | VQFN | 56I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,310 $ 10+3,230 $ 25+2,950 $ 50+2,810 $ 100+2,660 $ Plus de tarifs | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 38Pins | TSSOP | TSSOP | 34I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC13xx | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+4,220 $ 10+3,160 $ 25+2,880 $ | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 40Pins | VQFN-EP | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+4,020 $ 10+3,010 $ 25+2,740 $ 50+2,600 $ 100+2,480 $ Plus de tarifs | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+4,450 $ 10+3,340 $ 25+3,060 $ 50+2,910 $ 100+2,760 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 200KB | 64Pins | LQFP | LQFP | 48I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,650 $ | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | VQFN | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||||
18AM2930 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 5+6,860 $ 10+4,550 $ 25+4,150 $ 50+3,830 $ 100+3,510 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 48Pins | VQFN | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||
18AM2927 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+5,700 $ 10+5,040 $ 25+4,620 $ 50+4,170 $ 100+3,630 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 40Pins | VQFN | - | 27I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||
18AM2932 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+6,060 $ 10+5,340 $ 25+4,900 $ 50+4,420 $ 100+3,850 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | - | 48I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||
18AM2928 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+5,980 $ 10+5,260 $ 25+4,830 $ 50+4,370 $ 100+3,800 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 64Pins | VQFN | - | 48I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||
18AM2922 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,360 $ 10+4,730 $ 25+4,330 $ 50+3,910 $ 100+3,410 $ Plus de tarifs | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 200KB | 40Pins | VQFN | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | |||||
18AM2931 RoHS | INFINEON | Each (Supplied on Full Reel) Bobine complète | 2500+2,440 $ | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 48Pins | VQFN | - | 34I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,900 $ 10+2,910 $ 25+2,670 $ 50+2,520 $ 100+2,390 $ Plus de tarifs | XMC1000 Family XMC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 38Pins | TSSOP | TSSOP | 34I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC12xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,700 $ 10+3,520 $ 25+3,240 $ 50+3,170 $ 100+3,090 $ Plus de tarifs | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 200KB | 48Pins | VQFN | VQFN | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1400 | ||||||
01AM1330 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+2,440 $ | XMC Family XMC14xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC14xx | |||||