0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AK2705

RoHS

Each (Supplied on Full Reel)
Bobine complète
2500+32,920 $
DARWIN Family MAX326xx Series Microcontrollers
ARM-Cortex-M4F
-
32 bit
120MHz
3MB
68Pins
TQFN-EP
38I/O's
CAN, I2C, I2S, SPI, UART, USB
1MB
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
MAX32690
15AN2895
STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+19,690 $
10+17,660 $
25+16,750 $
50+15,070 $
100+13,800 $
Plus de tarifs
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
32 bit
250MHz
3MB
144Pins
LQFP
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
68AK9844

RoHS

Each
1+27,480 $
5+25,190 $
10+22,880 $
25+21,840 $
50+20,770 $
Plus de tarifs
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32 bit
240MHz
3MB
145Pins
LGA
104I/O's
CAN, Ethernet, I2C, SCI, SPI, UART, USB
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7
73AK2704

RoHS

Each
1+52,030 $
5+47,790 $
10+43,550 $
25+41,050 $
50+39,590 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
32 bit
120MHz
3MB
68Pins
TQFN-EP
38I/O's
CAN, I2C, I2S, SPI, UART, USB
1MB
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON