0
0 articles0,00 $

ARM Microcontrollers :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
46W2186

RoHS

Each
1+19,850 $
10+16,410 $
25+15,540 $
50+14,950 $
100+14,350 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6937

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+17,160 $
10+13,450 $
25+12,510 $
50+12,010 $
100+11,500 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
54AH6940

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+17,460 $
10+13,720 $
25+12,780 $
50+12,260 $
100+11,750 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
55T3939

RoHS

Each
1+15,500 $
10+13,380 $
25+12,430 $
50+12,310 $
120+12,180 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
144Pins
LQFP
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
55T3937

RoHS

Each
1+18,660 $
10+14,670 $
25+13,710 $
50+13,180 $
180+12,640 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
39AH9415

RoHS

Each
1+16,390 $
10+12,930 $
25+11,150 $
50+10,580 $
100+10,300 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
768KB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
68AK9827

RoHS

Each
1+14,110 $
10+10,580 $
25+10,080 $
50+9,430 $
100+8,750 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
768KB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
99W9775

RoHS

Each
1+15,390 $
10+14,400 $
25+13,990 $
50+12,630 $
120+11,890 $
Plus de tarifs
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
36MHz
36MHz
768KB
144Pins
LQFP
LQFP
112I/O's
I2C, SPI, USART
I2C, SPI, USART
80KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
75X0289

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+25,710 $
10+23,650 $
25+21,840 $
50+20,080 $
100+18,310 $
Plus de tarifs
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
99W9840

RoHS

Each
1+28,180 $
10+23,340 $
25+21,160 $
50+20,450 $
100+19,710 $
Plus de tarifs
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
768KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
96AC4022

RoHS

Each
160+14,350 $
320+14,030 $
640+13,780 $
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
768KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
96KB
-
-
2V
3.6V
-
-
STM32
-
STM32F1
68AK9818

RoHS

Each
1+10,900 $
10+8,430 $
25+7,800 $
50+7,520 $
180+7,230 $
Plus de tarifs
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
768KB
64Pins
LQFP
-
42I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON