ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Program Memory Size
=80KB
1
(1)
(1)
(6)
(1)
(37)
(219)
(13)
(483)
Device Core
(4)
Data Bus Width
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
IC Mounting
(4)
No. of Pins
(1)
(3)
Product Range
(2)
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
(1)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,750 $ 10+8,300 $ 25+7,810 $ 50+7,310 $ 100+7,000 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+17,190 $ 10+13,450 $ 25+12,530 $ 50+12,030 $ 100+11,510 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | HVQFN | HVQFN | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | ||||||
Each | 160+7,520 $ 320+7,200 $ 480+6,550 $ 800+6,470 $ 1600+6,370 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 80KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+18,870 $ 10+16,510 $ 25+13,680 $ 50+12,260 $ 100+11,750 $ Plus de tarifs | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 20MHz | 20MHz | 80KB | 64Pins | VFBGA | VFBGA | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 12KB | NFC Controller | - | - | 2.3V | 5.5V | -40°C | 85°C | - | Surface Mount | PN7360 | ||||||