0
0 articles0,00 $

ARM Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
62AK4306

RoHS

Date/Lot Code

Each
1+31,560 $
5+29,220 $
10+26,880 $
25+24,440 $
50+24,190 $
Plus de tarifs
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
32 bit
350MHz
8MB
272Pins
BGA
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
-
78AK3391

RoHS

Each
1+46,140 $
5+42,880 $
10+39,610 $
25+34,650 $
50+34,240 $
Plus de tarifs
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
32 bit
350MHz
8MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT4BF
-
04AM0141

RoHS

Each
1+16,240 $
10+15,500 $
25+15,020 $
50+14,240 $
100+13,720 $
Plus de tarifs
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
32 bit
300MHz
8MB
208Pins
TFBGA
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
-
04AM0140

RoHS

Each
1+15,820 $
10+15,740 $
25+14,630 $
50+13,870 $
100+13,620 $
Plus de tarifs
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
32 bit
300MHz
8MB
208Pins
TFBGA
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
-
04AM0139

RoHS

Each
1+13,780 $
10+13,680 $
25+12,740 $
50+12,340 $
100+12,100 $
Plus de tarifs
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
32 bit
300MHz
8MB
208Pins
TFBGA
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
-
51AM4749

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+104,400 $
50+98,780 $
100+93,760 $
250+90,620 $
500+83,160 $
Plus de tarifs
SR6 Family SR6P3C4 Series Microcontrollers
ARM Cortex-R52F+, ARM Cortex-M4
-
32 bit
400MHz
8MB
292Pins
FPBGA
-
CANFD, FlexRay, I2C, LIN, SPI, UART
1.3MB
20Channels
9Bit, 12Bit, 16Bit
-
-
-40°C
125°C
SR6
Surface Mount
SR6P3C4
AEC-Q100
78AK3390

RoHS

Each
1+54,240 $
5+50,270 $
10+46,300 $
25+40,780 $
50+40,520 $
Plus de tarifs
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
32 bit
350MHz
8MB
272Pins
BGA
220I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT4BF
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON