ARM Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
RAM Memory Size
=1.2MB
1
(7)
(106)
(2)
(1)
(329)
(45)
(514)
(19)
Product Range
(8)
(8)
Device Core
(16)
Data Bus Width
(16)
Operating Frequency Max
(16)
No. of Pins
(8)
(8)
IC Case / Package
(8)
(8)
No. of I/O's
(8)
(8)
Interfaces
(2)
(14)
ADC Resolution
(16)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,920 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+12,150 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+12,150 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+11,620 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3801 RoHS | Each | 1300+15,420 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
Each | 1+13,450 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | Ethernet, I2C, I2S, SPI, USART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+14,510 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+13,430 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1740+14,510 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3799 RoHS | Each | 1740+16,090 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
73AM6696 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 2000+13,840 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6698 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 2000+15,420 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+12,900 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | ||||||
Each | 1300+11,620 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
02AM3796 RoHS | Each | 1300+13,840 $ | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
73AM6697 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 2000+16,090 $ | RW612 Family RW612x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW612 | Surface Mount | RW612x | |||||