ARM Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
RAM Memory Size
=104KB
1
(10)
(111)
(2)
(1)
(344)
(48)
(546)
(21)
Data Bus Width
(12)
Supply Voltage Max
(12)
Operating Temperature Min
(12)
Operating Temperature Max
(12)
MCU Family
(12)
IC Mounting
(12)
Program Memory Size
(1)
(11)
Device Core
(9)
(1)
(2)
Product Range
(7)
(5)
Emballage
(11)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,400 $ 10+11,170 $ 25+10,160 $ 50+9,340 $ 100+9,160 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 49Pins | WLCSP | WLCSP | 39I/O's | I2C, SPI, USART | - | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
Each | 1+16,280 $ 10+12,750 $ 25+11,940 $ 50+11,120 $ 100+10,300 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART | - | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC541xx | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+13,930 $ 50+10,080 $ 100+9,240 $ 250+9,000 $ 500+8,820 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 49Pins | WLCSP | WLCSP | 39I/O's | I2C, SPI, USART | - | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
Each | 1+13,990 $ 10+12,320 $ 25+11,980 $ 50+11,100 $ 100+10,220 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART | - | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC541xx | ||||||
Each | 1+16,300 $ 10+12,740 $ 25+11,240 $ 50+9,740 $ 100+9,550 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART | - | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC541xx | ||||||
Each | 1+23,620 $ 10+22,020 $ 25+21,450 $ 50+19,390 $ 100+18,370 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
90W4430 RoHS | Each | 1+27,610 $ 10+24,900 $ 25+22,550 $ 50+21,150 $ 100+19,740 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+24,320 $ 10+22,670 $ 25+22,090 $ 50+19,980 $ 100+18,910 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+26,870 $ 10+21,390 $ 25+20,590 $ 50+19,810 $ 100+19,010 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 512KB | 144Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+25,010 $ 10+23,310 $ 25+22,720 $ 50+20,530 $ 100+19,450 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+25,710 $ 10+23,970 $ 25+23,340 $ 50+21,100 $ 100+19,990 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 512KB | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | - | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||
Each | 1+29,080 $ 10+22,580 $ 25+21,030 $ 50+20,010 $ 100+18,980 $ Plus de tarifs | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 512KB | 100Pins | TFBGA | TFBGA | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | I2C, I2S, SPI, SSI, UART, USB | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC4300 | ||||||