0
0 articles0,00 $

ARM Microcontrollers :

44 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
84AC2907

RoHS

STMICROELECTRONICS
Each
1+16,350 $
10+12,820 $
25+11,930 $
50+11,320 $
100+10,680 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8224

RoHS

STMICROELECTRONICS
Each
1+28,350 $
10+22,540 $
25+21,080 $
50+20,400 $
100+19,700 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
UFBGA
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
39AH5660

RoHS

STMICROELECTRONICS
Each
1+24,450 $
10+19,390 $
25+17,180 $
50+16,890 $
120+16,590 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7016

RoHS

STMICROELECTRONICS
Each
1+31,460 $
10+25,090 $
25+23,510 $
50+22,860 $
100+22,230 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7014

RoHS

STMICROELECTRONICS
Each
1+28,010 $
10+22,330 $
25+20,840 $
50+20,020 $
100+19,200 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
64AH4192

RoHS

Each
1+49,450 $
5+47,420 $
10+45,400 $
25+41,950 $
50+41,250 $
Plus de tarifs
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
150MHz
-
2MB
169Pins
MAPBGA
-
120I/O's
I2C, SPI, UART, USB
-
1MB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
03AJ2235

RoHS

Each
1+23,090 $
10+17,950 $
25+17,000 $
50+16,030 $
100+15,070 $
Plus de tarifs
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
29AK8232

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+23,480 $
10+19,070 $
25+18,140 $
50+17,320 $
100+16,500 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8231

RoHS

STMICROELECTRONICS
Each
1+14,850 $
10+12,190 $
25+11,440 $
50+11,120 $
120+10,820 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
480MHz
-
128KB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8217

RoHS

STMICROELECTRONICS
Each
1+14,080 $
10+10,960 $
25+9,370 $
50+9,220 $
180+9,050 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
280MHz
-
128KB
100Pins
LQFP
-
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8226

RoHS

STMICROELECTRONICS
Each
1+26,890 $
10+22,150 $
25+21,230 $
50+20,190 $
120+19,160 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
29AK8222

RoHS

STMICROELECTRONICS
Each
1+20,120 $
10+15,880 $
25+14,820 $
50+14,250 $
120+13,670 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8227

RoHS

STMICROELECTRONICS
Each
1+28,050 $
10+22,550 $
25+21,100 $
50+20,130 $
100+19,160 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8229

RoHS

STMICROELECTRONICS
Each
1+24,000 $
10+19,030 $
25+17,780 $
80+17,100 $
120+16,410 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8230

RoHS

STMICROELECTRONICS
Each
1+27,430 $
10+21,770 $
25+20,370 $
80+19,590 $
120+18,820 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AK5603

RoHS

Each
1+20,330 $
10+16,030 $
25+15,350 $
50+14,680 $
100+14,000 $
Plus de tarifs
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
128Pins
TQFP
-
102I/O's
I2C, SPI, UART
-
1MB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
29AK8228

RoHS

STMICROELECTRONICS
Each
1+25,540 $
10+21,740 $
25+20,730 $
72+19,950 $
108+19,160 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
208Pins
LQFP
-
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
62AK4306

RoHS

Each
1+37,140 $
5+33,500 $
10+29,860 $
25+26,090 $
50+25,720 $
Plus de tarifs
XMC7000 Family XMC7200 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
350MHz
-
8MB
272Pins
BGA
-
191I/O's
CAN, Ethernet, I2C, I2S, SPI, UART
-
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7200
04AM0141

RoHS

Each
1+14,520 $
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
300MHz
-
8MB
208Pins
TFBGA
-
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
-
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
59AM5334

Date/Lot Code

Each
1+18,190 $
RA Family, RA8 Series, RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
2MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
11AN9937

RoHS

STMICROELECTRONICS
Each
1+26,220 $
10+24,520 $
25+23,820 $
72+21,500 $
108+20,240 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
480MHz
-
2MB
208Pins
LQFP
-
148I/O's
Ethernet, FDCAN, I2C, I2S, LPUART, MDIO, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
71AK7567

RoHS

Each
1+20,020 $
10+15,570 $
25+14,850 $
50+14,140 $
100+13,420 $
Plus de tarifs
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
124Pins
VFBGA
-
100I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
04AM0137

RoHS

Each
1+12,820 $
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
300MHz
-
4MB
208Pins
TFBGA
-
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
-
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
04AM0140

RoHS

Each
1+16,420 $
PIC32 Family PIC32CZ CA Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
300MHz
-
8MB
208Pins
TFBGA
-
157I/O's
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
-
1MB
34Channels
12Bit
1.75V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CZ CA
59AM5333

Date/Lot Code

Each
1+22,790 $
10+21,310 $
25+20,700 $
50+18,680 $
100+17,610 $
Plus de tarifs
RA Family RA8 Series RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
1MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON