ARM Microcontrollers :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
RAM Memory Size
=25KB
1
(10)
(111)
(2)
(1)
(344)
(48)
(546)
(21)
Product Range
(19)
Device Core
(19)
Operating Frequency Max
(19)
Program Memory Size
(19)
IC Case / Package
(19)
ADC Channels
(19)
ADC Resolution
(19)
Supply Voltage Min
(19)
Supply Voltage Max
(19)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,030 $ 10+5,350 $ 25+5,010 $ 50+4,680 $ 100+4,470 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | 58I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+12,590 $ 10+9,930 $ 25+9,450 $ 50+9,020 $ 100+8,580 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+8,820 $ 10+7,810 $ 25+7,530 $ 50+7,310 $ 100+7,080 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 48Pins | LQFP | LQFP | 43I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+4,230 $ 4000+4,140 $ 6000+4,060 $ 10000+3,980 $ 20000+3,890 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+4,000 $ 4000+3,920 $ 6000+3,850 $ 10000+3,770 $ 20000+3,680 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+4,380 $ 3000+4,300 $ 4500+4,200 $ 7500+4,120 $ 15000+4,030 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+4,230 $ 500+4,090 $ 750+4,000 $ 1250+3,920 $ 2500+3,840 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+4,020 $ 4000+3,930 $ 6000+3,860 $ 10000+3,780 $ 20000+3,700 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+4,140 $ 3000+4,060 $ 4500+3,980 $ 7500+3,890 $ 15000+3,810 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 800+4,690 $ 1600+4,660 $ 2400+4,630 $ 4000+4,540 $ 8000+4,450 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+4,050 $ 500+3,910 $ 750+3,820 $ 1250+3,750 $ 2500+3,670 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 250+5,070 $ 500+4,470 $ 750+4,350 $ 1250+4,230 $ 2500+4,120 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+3,840 $ 4000+3,770 $ 6000+3,680 $ 10000+3,610 $ 20000+3,530 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+4,440 $ 3000+4,350 $ 4500+4,260 $ 7500+4,170 $ 15000+4,090 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 800+4,120 $ 1600+4,030 $ 2400+3,950 $ 4000+3,860 $ 8000+3,780 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 800+4,400 $ 1600+4,310 $ 2400+4,210 $ 4000+4,130 $ 8000+4,050 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 800+8,050 $ 1600+7,900 $ 2400+7,730 $ 4000+7,570 $ 8000+7,410 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | 58I/O's | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+4,650 $ 3000+4,550 $ 4500+4,470 $ 7500+4,370 $ 15000+4,270 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+8,950 $ 4000+7,880 $ 6000+7,220 $ 10000+6,540 $ 20000+5,680 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | 256KB | 48Pins | LQFP | - | - | CAN, I2C, LIN, SPI, UART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||