0
0 articles0,00 $

ARM Microcontrollers :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
78AK8721

RoHS

STMICROELECTRONICS
Each
1+9,500 $
10+8,550 $
25+7,770 $
50+7,250 $
100+6,760 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2862

RoHS

STMICROELECTRONICS
Each
1+9,330 $
10+7,180 $
25+6,630 $
50+6,340 $
100+6,050 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
48Pins
LQFP
37I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2861

RoHS

STMICROELECTRONICS
Each
1+13,540 $
10+10,150 $
25+9,680 $
50+9,050 $
180+8,410 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2863

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+9,330 $
10+7,180 $
25+6,630 $
50+6,340 $
100+6,050 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
48Pins
LQFP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8719

RoHS

STMICROELECTRONICS
Each
1+10,140 $
10+9,140 $
25+8,320 $
50+7,750 $
100+7,220 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8720

RoHS

STMICROELECTRONICS
Each
1+9,330 $
10+7,180 $
25+6,630 $
50+6,340 $
100+6,050 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
48Pins
UFQFPN-EP
33I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
10Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8724

RoHS

STMICROELECTRONICS
Each
1+11,710 $
10+9,070 $
25+8,610 $
50+8,160 $
180+7,720 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8717

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+9,140 $
10+8,190 $
25+7,770 $
50+7,000 $
100+6,400 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
72Pins
WLCSP
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8722

RoHS

STMICROELECTRONICS
Each
1+12,890 $
10+9,650 $
25+9,210 $
50+8,610 $
100+8,000 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2859

RoHS

STMICROELECTRONICS
Each
1+9,650 $
10+7,440 $
25+7,110 $
50+6,680 $
100+6,260 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
64Pins
LQFP
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8718

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+8,430 $
10+6,470 $
25+5,950 $
50+5,700 $
100+5,430 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
56Pins
WLCSP
39I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2864

RoHS

STMICROELECTRONICS
Each
1+10,780 $
10+8,320 $
25+7,720 $
50+7,380 $
180+7,050 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
82I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK2860

RoHS

STMICROELECTRONICS
Each
1+10,860 $
10+8,400 $
25+7,770 $
50+7,440 $
180+7,090 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
78AK8723

RoHS

STMICROELECTRONICS
Each
1+10,970 $
10+8,480 $
25+7,860 $
50+7,520 $
100+7,180 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON