0
0 articles0,00 $

ARM Microcontrollers :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
03AJ2240

RoHS

Each
1+27,430 $
10+26,550 $
25+25,970 $
50+25,040 $
100+24,700 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
03AJ2238

RoHS

Each
1+37,370 $
5+34,710 $
10+32,060 $
25+30,670 $
50+29,640 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
13AC0927

RoHS

Each
1+30,810 $
5+27,730 $
10+24,680 $
25+22,590 $
50+21,910 $
Plus de tarifs
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
352KB
-
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
-
3.63V
-40°C
125°C
XMC
Surface Mount
XMC47xx
03AJ2239

RoHS

Each
1+36,570 $
5+33,660 $
10+30,740 $
25+29,280 $
50+28,290 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
29AK8235

RoHS

STMICROELECTRONICS
Each
1+32,450 $
10+25,970 $
25+24,360 $
50+23,450 $
100+22,560 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
36Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8234

RoHS

STMICROELECTRONICS
Each
1+25,590 $
10+20,370 $
25+19,050 $
80+18,820 $
120+18,600 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
63AK1782

RoHS

Each
1+32,350 $
5+29,400 $
10+26,430 $
25+24,950 $
50+24,290 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
1GHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
20Channels
12Bit
900mV
-
1.15V
0°C
95°C
i.MX RT
Surface Mount
i.MX RT117H Series
99AJ4668

RoHS

Each
1+31,390 $
10+25,370 $
25+24,320 $
50+22,900 $
100+21,470 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M7
32bit
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
900mV
-
1.15V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1170
51AM2294

RoHS

Each
1+29,380 $
5+27,880 $
10+26,350 $
25+24,790 $
50+23,130 $
Plus de tarifs
RA Family RA8 Series RA8D2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
224Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
50AM7231

RoHS

Date/Lot Code

Each
1+29,550 $
5+28,040 $
10+26,510 $
25+24,950 $
50+23,260 $
Plus de tarifs
RA Family, RA8 Series, RA8T2 Group Microcontrollers
-
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
-
224Pins
LFBGA
-
156I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
12Channels
16Bit
1.62V
-
3.63V
0°C
95°C
RA
Surface Mount
RA8
50AM7232

RoHS

Each
1+32,160 $
5+30,510 $
10+28,850 $
25+27,140 $
50+25,320 $
Plus de tarifs
RA Family, RA8 Series, RA8T2 Group Microcontrollers
-
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
-
289Pins
LFBGA
-
215I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
30Channels
16Bit
1.62V
-
3.63V
0°C
95°C
RA
Surface Mount
RA8
51AM2295

RoHS

Each
1+32,130 $
5+30,480 $
10+28,820 $
25+27,120 $
50+25,290 $
Plus de tarifs
RA Family RA8 Series RA8D2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
289Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
51AM2296

RoHS

Each
1+26,810 $
5+25,430 $
10+24,030 $
25+22,610 $
50+21,100 $
Plus de tarifs
RA Family RA8 Series RA8M2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
224Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
51AM2297

RoHS

Each
1+29,550 $
5+28,040 $
10+26,510 $
25+24,950 $
50+23,260 $
Plus de tarifs
RA Family RA8 Series RA8M2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
289Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
29AK8236

RoHS

STMICROELECTRONICS
Each
1+27,440 $
10+21,800 $
25+20,400 $
50+19,620 $
120+18,840 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
23Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON