0
0 articles0,00 $

ARM Microcontrollers :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
26AM1847

RoHS

Each
1+2,940 $
10+2,170 $
100+1,770 $
500+1,590 $
1000+1,560 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
LQFP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1844

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,580 $
10+1,910 $
25+1,740 $
50+1,640 $
100+1,550 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
24Pins
WLCSP
22I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1845

RoHS

Each
1+2,990 $
10+2,210 $
148+1,800 $
518+1,630 $
1036+1,590 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1846

RoHS

Each
1+2,980 $
10+2,210 $
100+1,800 $
980+1,620 $
1470+1,570 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
28Pins
UFQFPN
26I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1850

RoHS

Each
1+3,230 $
10+2,380 $
100+1,950 $
640+1,840 $
1120+1,730 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1848

RoHS

Each
1+3,240 $
10+2,390 $
100+1,950 $
500+1,780 $
1000+1,740 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
LQFP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1843

RoHS

STMICROELECTRONICS
Each
1+3,230 $
10+2,380 $
100+1,950 $
520+1,770 $
1040+1,730 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
UFQFPN-EP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1841

RoHS

Each
1+3,050 $
10+2,260 $
100+1,840 $
500+1,660 $
1000+1,630 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
LQFP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
11AN9740

RoHS

STMICROELECTRONICS
Each
1+3,770 $
10+3,210 $
100+2,570 $
500+2,380 $
1000+2,120 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32C0
26AM1851

RoHS

Each
1+3,670 $
10+2,730 $
100+2,240 $
980+2,030 $
1470+1,980 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
UFBGA
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1842

RoHS

Each
1+3,370 $
10+2,490 $
100+2,030 $
500+1,850 $
1000+1,810 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
11AN9742

RoHS

STMICROELECTRONICS
Each
1+3,500 $
10+2,980 $
100+2,390 $
500+2,220 $
1000+1,980 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
45I/O's
I2C, I2S, SPI, USART
30KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32C0
26AM1849

RoHS

STMICROELECTRONICS
Each
1+3,240 $
10+2,390 $
100+1,950 $
980+1,780 $
1470+1,730 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
UFQFPN-EP
30I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1852

RoHS

Each
1+3,510 $
10+2,600 $
100+2,130 $
640+2,010 $
1120+1,880 $
Plus de tarifs
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON